Bel Fuse 0ZLJ Low Rho PTC Fuses
Bel Fuse 0ZLJ Low Rho PTC Fuses are 1206 chip size, surface-mount PTC resettable fuses with a faster trip time and lower resistance than standard SMD products. These fuses feature a maximum voltage of 6VDC, an operating current range of 500mA to 4.5A, a 100A current rating, and an operating temperature range of -40°C to +85°C. Bel Fuse 0ZLJ Low Rho PTC Fuses are fully compliant with 2011/65/EU standards and amending directive 2015/863.
Features
- Compact design
- Surface-mountable
- Solid-state
- Faster time to trip than standard devices
- Lower resistance than standard devices
Specifications
- 500mA to 4.5A hold current range
- 6VDC maximum voltage
- 1206 chip size
- -40°C to +85°C operating temperature range
- 2011/65/EU compliant, 2015/863 amending directive
Dimensions
Publicerad: 2026-05-20
| Uppdaterad: 2026-05-21