Bel Fuse 0ZLK Low Rho PTC Fuses

Bel Fuse 0ZLK Low Rho PTC Fuses feature a compact 0805 chip size, surface-mount design, and a 6VDC maximum voltage. These fuses offer a faster trip time and lower resistance rating than standard SMD devices. Specifications include a 100A maximum current, 750mA to 3A hold current range, and a wide operating temperature of -40°C to +85°C. 0ZLK fuses from Bel Fuse are fully compliant with the 2011/65/EU directive and the amending directive 2015/863. 

Features

  • Compact design
  • Surface-mountable
  • Faster time to trip than standard SMD devices
  • Lower Resistance than standard SMD devices

Specifications

  • 100A maximum current
  • 6VDC voltage rating
  • 0805 chip size
  • 750mA to 3A hold current range
  • -40°C to +85°C operating temperature range
  • 2011/65/EU compliant
  • 2015/863 amending directive compliant

Dimensions

Chart - Bel Fuse 0ZLK Low Rho PTC Fuses
Publicerad: 2026-05-20 | Uppdaterad: 2026-05-21