Bel Fuse 0ZLM Low Rho PTC Fuses

Bel Fuse 0ZLM Low Rho PTC Fuses offer a 250mA to 750mA hold current and a -40°C to +85°C operating temperature range. These resettable fuses provide faster trip times and lower resistance ratings than standard SMD devices. Specifications include a 6VDC to 9VDC voltage range, 100A maximum current, and a 0603 chip size. Bel Fuse 0ZLM Low Rho PTC Fuses are fully compliant with EU directive 2011/65/EU and amending directive 2015/863.

Features

  • Faster trip time than standard SMD devices
  • Lower resistance than standard SMD devices
  • Compact design
  • Surface-mountable

Specifications

  • 250mA to 750mA hold current
  • -40°C to +85°C operating temperature range
  • 6VDC to 9VDC voltage range
  • 100A maximum current
  • 0603 chip size
  • EU directive 2011/65/EU compliance
  • Amending directive 2015/863 compliance

Dimensions

Chart - Bel Fuse 0ZLM Low Rho PTC Fuses
Publicerad: 2026-05-20 | Uppdaterad: 2026-05-21