Toshiba TRSxxN65FB 650V SiC Schottky Barrier Diodes
Toshiba TRSxxN65FB 650V SiC Schottky Barrier Diodes (SBDs) are the 2nd generation Silicon Carbide (SiC) SBDs with the improved Junction Barrier-controlled Schottky-structure (JBS) chip design. These devices feature high surge current capabilities and low-loss characteristics with non-repetitive peak forward surge current ratings. The Toshiba TRSxxN65FB diodes use the TO-247 package and offer four (12A, 16A, 20A, and 24A) forward DC ratings (both legs) supporting increased equipment power. The thin wafer technology ensures low forward voltages and low switching losses. Typical applications include Power-Factor Correction (PFC), solar inverters, servers, Uninterruptible Power Supplies (UPS), communication equipment, multi-function printers, DC-DC converters, and electric vehicle power supply facilities.Features
- 2nd generation SiC SBDs with the improved Junction Barrier-controlled Schottky-structure (JBS) chip design
- 650V repetitive peak reverse voltage (VRRM)
- High surge current capabilities and low-loss characteristics
- Through-hole, 3-pin TO-247 package (15.94mm × 20.95mm × 5.02mm)
- High non-repetitive peak forward surge current ratings
- IFSM (per leg) / (both legs)=52A / 104A (TRS12N65FB)
- IFSM (per leg) / (both legs)=65A / 130A (TRS16N65FB)
- IFSM (per leg) / (both legs)=79A / 158A (TRS20N65FB)
- IFSM (per leg) / (both legs)=92A / 184A (TRS24N65FB)
- IFSM (per leg) / (both legs)=52A / 104A (TRS12N65FB)
- Low junction capacitance (typical)
- Cj (per leg) = 23pF (TRS12N65FB)
- Cj (per leg) = 30pF (TRS16N65FB)
- Cj (per leg) = 38pF (TRS20N65FB)
- Cj (per leg) = 46pF (TRS24N65FB)
- Low forward voltage
- VF (per leg)=1.45V (typical) @IF=6A (TRS12N65FB)
- VF (per leg)=1.45V (typical) @IF=8A (TRS16N65FB)
- VF (per leg)=1.45V (typical) @IF=10A (TRS20N65FB)
- VF (per leg)=1.45V (typical) @IF=12A (TRS24N65FB)
- VF (per leg)=1.45V (typical) @IF=6A (TRS12N65FB)
- Low reverse current (typical)
- IR (per leg) = 0.3µA (TRS12N65FB)
- IR (per leg) = 0.4µA (TRS16N65FB)
- IR (per leg) = 0.5µA (TRS20N65FB)
- IR (per leg) = 0.6µA (TRS24N65FB)
Applications
- Power supplies for industrial equipment
- Base stations
- PC servers
- Power supplying facilities for electric vehicles and laser beam machines
- Power supplies for consumer equipment
- Organic EL-TVs
- Audio amplifiers
- Projectors
- Multi-function printers
JBS Technology Illustration
Additional Resource
Videos
View Results ( 4 ) Page
| Artikelnummer | Datablad | Beskrivning |
|---|---|---|
| TRS16N65FB,S1Q | ![]() |
SiC-schottkydioder SCHOTTKY BARRIER DIODE TO-247 V=650 IF=16A |
| TRS12N65FB,S1Q | ![]() |
SiC-schottkydioder SCHOTTKY BARRIER DIODE TO-247 V=650 IF=12A |
| TRS20N65FB,S1Q | ![]() |
SiC-schottkydioder RECT 650V 10A RDL SIC SKY |
| TRS24N65FB,S1Q | ![]() |
SiC-schottkydioder SCHOTTKY BARRIER DIODE TO-247 V=650 IF=24A |
Publicerad: 2020-08-19
| Uppdaterad: 2024-11-20