Nya Sensor-/ställdonskablar

HARTING Size 15 Panel Feed Through (PFT) and Cable Connectors are designed for demanding industrial applications and are suitable for harsh environments. The compact design of HARTING Size 15 PFT and Cable Connectors enables efficient use of space while delivering high power transmission. Discover our range of Size 15 connectors and find the perfect solution for your specific requirements. These connectors are fully mateable with other Size 15 connectors with various configurations and different wire settings, including the overmolded cable solution for the 600VAC type.
-
HARTING Size 15 Panel Feed Through & Cable ConnectorsDesigned for demanding industrial applications and are suitable for harsh environments.2026-08-04 -
TE Connectivity SPE-M12 hybridkontakterFully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.2026-04-10 -
Phoenix Contact S15 Power Circular ConnectorsOffers a compact and reliable power connection for asynchronous and three-phase motors up to 7.5kW.2026-01-20 -
ODU MEDI-SNAP® with Cable AssemblyConnector solution with plastic or metal housing options and a push-pull or break-away connection.2025-12-19 -
L-Com M12 S-Code AC Power Shielded Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 630VAC.2025-11-25 -
L-Com M12 T-Code DC Power Cable AssembliesBuilt with 16AWG conductors capable of supporting substantial power of up to 12A, 63VDC.2025-11-10 -
L-Com M12 K-Code AC Power Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 300VAC.2025-11-10 -
L-Com M12 K-Code AC Power Pigtail Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 300VAC.2025-11-10 -
Cinch Connectivity Solutions M12 A-Code Connectors & Cable AssembliesOffers an IP67 protection rating suitable for industrial automation and outdoor applications.2025-10-08 -
Phoenix Contact M12 Coiled CablesAvailable in 3 to 8 conductors with shielded and unshielded configurations in standard lengths.2025-08-04 -
HARTING M8 T1 Hybrid Cable AssembliesFeatures overmolded connector ends, standardized acc. to IEC 63171-6, and a hybrid interface.2025-07-23 -
Banner Engineering BCP CordsetsHigh-power, compact M12 L-code cordsets that deliver up to 16A per pin.2025-04-18 -
Amphenol M12 L-Code Circular Metric ConnectorsFeature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range.2025-04-10 -
Carlo Gavazzi CON M8 & M12 IP67 CordsetsFeatures 3 or 4 wires for the M8 version and 3, 4, or 5 wires for the M12 version.2025-04-07 -
Amphenol M12 Y-Code cirkulära metriska kontakterOffers 8 pins with a screw-thread mating style and 360° shielding design.2025-02-13 -
LPRS (Low Power Radio Solutions) M8Cab ConnectorsFeature 4A rated current, 60V rated voltage, >500 mating cycles, and ≤5mΩ contact resistance.2025-01-20 -
Mueller Electric Blue-Flex™ Flexible Instrumentation CordsetsDesigned for high flexibility, with silicone-insulated conductors wrapped in a silicone jacket.2024-12-20 -
Amphenol Trycklåskontakter med ultrahög densitet (UHD)Feature an IP68 rating and blind mating with audible and tactile feedback.2024-12-20 -
L-Com M12 AC/DC Power Cable AssembliesIP68 (1m/24hours) and IP69K waterproof rated to protect against liquids and particulates.2024-12-11 -
HARTING M12 A-Code DeviceNet Overmolded Cable AssembliesSupport DeviceNet protocol's physical layer by combining power and data wires into a single cable.2024-12-04 -
HARTING M12 Overmolded A, D, & X-Code Cable AssembliesOffer an outer PushPull mechanism with a robust locking interface to reduce time and space needs.2024-10-10 -
Phoenix Contact M12 sladdsetTC-ER-klassade kablar som kan dras utanför kabelbrickor, vilket gör dem lättare att installera.2024-09-10 -
Bulgin 4000 Series Buccaneer Overmolded AssembliesSealed to IP68 when mated and offers 2, 3, 4, 6, 8, 10, and 12 contact configurations.2024-08-30 -
Amphenol M12 T-Code Circular Metric ConnectorsUltra-reliable, high-temperature connectors compliant with IEC 61076-2-101 and SAE J2839 standards.2024-08-01 -
Cinch Connectivity Solutions M5 A-Coded Connectors & Cables4 positions, IP67 water resistance when installed, and delivers secure and seamless signal transfer.2024-07-30