New HDMI Cables

Bulgin AO Series Active Optical HDMI Connectors are HDMI 2.1 cable assemblies designed to support long-distance, high-bandwidth video transmission. The series combines OM3 optical fiber and copper conductors in a hybrid cable architecture, enabling 48Gbps data transfer and supporting resolutions up to 8K at 60Hz. Available configurations include HDMI Type A-to-Type A, Type A-to-Type D, and Type D-to-Type D. The detachable connector variants expose HDMI Type D (Micro HDMI) interfaces for installations where a smaller connector size is beneficial. These versions include a connector removal tool, an auxiliary USB power cable, and a protective case for the Type D connector. The AO Series is offered with either standard PVC-jacketed cables or armored TPU-jacketed cables for added mechanical protection.
-
Bulgin AO Series Active Optical HDMI ConnectorsHDMI 2.1 cable assemblies support 8K video transmission over extended distances.2026-09-02 -
L-Com Armored Ultra High Speed HDMI CablesMale-to-male cable assemblies that support 4K to 10K resolution with a 30AWG wire size.2025-11-13 -
Bulgin 6000 Series Buccaneer HDMI ConnectorsRobust, high-performance connectivity solution designed for demanding industrial environments.2025-08-25 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.2025-08-07 -
Tripp Lite HDMI Extension Cables with Active Signal BoosterConnects to an existing HDMI cable to extend an existing cable run by up to 25 feet.2025-03-10 -
Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies3 length options, gold-plated connectors for high reliability, superior transmission, & durability.2025-01-13 -
Bulgin 30 Series Waterproof HDMI ConnectorsIncludes IP67 waterproof HDMI cables and a panel mount coupler with a sealing cap.2024-10-28 -
Cinch Connectivity Solutions HDMI 1.4 Right-Angle CableSupports standard enhanced or high-definition video and multi-channel audio on a single cable.2024-07-26 -
Amphenol IP67 Latching HDMI Plug Cables & ReceptaclesProvides IP67 protection in a circular form factor for cable-to-panel applications.2023-12-22 -
Amphenol HDMI 2.0 Active Optical Cables (AOC)Designed to boost signal ranges for HDMI 2.0 protocol cables, extending the signal up to 100 meters.2023-12-21 -
Bulgin HDMI Buccaneer ConnectorsOffers 19 contacts, a 0.5A current rating, and a -25°C to +80°C operating temperature range.2023-11-03