Nya Spänningsregulatorer och spänningsstyrningar

Analog Devices LT83401/LT83402 Step-Down Regulators are developed to incorporate an ultra-low-noise reference with Silent Switcher® architecture. The combination achieves both high efficiency and exceptional wideband noise performance. The Silent Switcher ultra-low-noise architecture delivers superior low-frequency (0.1Hz to 100kHz) output noise performance in a switching regulator. The output voltage can be programmed with a single resistor, resulting in virtually constant output noise independent of output voltage. The architecture minimizes Electromagnetic interference (EMI) emissions while providing high efficiency at high switching frequencies.
-
Analog Devices Inc. LT83401/LT83402 Step-Down RegulatorsDeveloped to incorporate an ultra-low-noise reference with Silent Switcher architecture.2026-02-11 -
Monolithic Power Systems (MPS) MPQ4324 Synchronous Step-Down ConvertersHighly configurable converters that support switching frequencies from 350kHz to 2.5MHz.2026-02-06 -
Diodes Incorporated AP61406Q I2C Buck ConvertersOffers a 2.3V to 5.5V input voltage range and are selectable up to 4A.2026-02-04 -
Analog Devices Inc. ADPL40505A Low-Dropout (LDO) Linear RegulatorP-Channel Metal-Oxide Semiconductor LDO linear regulator that delivers up to 500mA of load current.2026-01-29 -
onsemi T30LMPSR165 Ultra-Fast Linear RegulatorsThis device can supply 300mA of output current from a 1.4V input voltage.2026-01-22 -
Texas Instruments LM5168E synkrona buck-omvandlareOffers an extended temperature range of up to +150°C and regulates over a wide input voltage range.2026-01-12 -
Texas Instruments LM5137/LM5137-Q1 DC/DC Controllers4V to 80V voltage, 100% duty cycle capable, dual-channel, synchronous buck DC/DC controllers.2026-01-08 -
Nisshinbo NP4271 Automotive Low Dropout RegulatorsDelivers a stable and precise output voltage for ECUs and other automotive applications.2026-01-05 -
Texas Instruments TPS61382-Q1 400kHz 40V 15A Boost ConverterA bi-directional boost converter/buck charger with a battery state-of-health detection function.2025-12-24 -
STMicroelectronics STNRG599 Resonant Half-Bridge ControllerDouble-ended controller for series-resonant topologies, supporting both LLC and LCC configurations.2025-12-19 -
ABLIC S-19230 66V 100mA Voltage RegulatorsOffers a high operation voltage of 66V, making it compatible with 12V, 24V, and 48V battery systems.2025-12-04 -
Analog Devices Inc. ADM1273 High-Voltage Positive Hot-Swap ControllersDesigned to manage the safe insertion and removal of circuit boards in live backplanes.2025-11-27 -
onsemi NCP737 High-Voltage Linear RegulatorsWithstand continuous DC or transient input voltages up to 65V with below 5uA quiescent current.2025-11-20 -
ABLIC S-1230 66V 100mA Voltage RegulatorsOffered with a high withstand voltage, low current consumption, and high-accuracy output voltage.2025-11-13 -
Texas Instruments TPS546B25/TPS546B25W Synchronous Buck ConvertersHighly integrated, stackable converter with D-CAP4 control topology for fast transient response.2025-11-11 -
Diodes Incorporated APK43070 Synchronous Buck ControllerTargeted at DC power providers and controls single- or multiple-port charging applications.2025-11-10 -
Nisshinbo NC4650 Boost Switching RegulatorsIdeal for intermittent operation applications, with high efficiency under light load conditions.2025-11-04 -
onsemi FAN53745 Synchronous Buck RegulatorA DC-DC converter that delivers a regulated output voltage from an input supply of 2.3V to 5.5V.2025-10-20 -
Diodes Incorporated AP61040/AP61041 Synchronous Buck ConvertersThese devices provide high efficiency, excellent transient response, and high DC output accuracy.2025-10-17 -
Texas Instruments TPS7B4258-Q1 Low-Dropout (LDO) RegulatorProvides power to off-board sensors via a wire harness, even in a harsh automotive environment.2025-10-14 -
Texas Instruments TPS6281x-Q1 Step-Down ConvertersPin-to-pin 1A, 2A, 3A, and 4A synchronous automotive step-down DC/DC converters.2025-10-14 -
Texas Instruments TPS546E25W Synchronous Buck ConverterHighly integrated, buck converter with D-CAP4 control topology for fast transient response.2025-10-14 -
Texas Instruments TPS7B4259-Q1 Low-Dropout (LDO) RegulatorProvides power to off-board sensors with a wire harness, even in harsh automotive environments.2025-10-09 -
Texas Instruments TPS7C13 Adjustable Low-Dropout (LDO) Regulator300mA, small-size, high-PSRR regulator available in a standard SOT-23 (DBV) package.2025-10-08 -
STMicroelectronics VNF1248F High-Side Switch ControllerFor implementing an intelligent high-side switch in 12V, 24V, & 48V automotive applications.2025-10-08 -