Nya Solid-state drive - SSD

Kingston Dual Portable Solid-State Drives support USB Type-A and USB Type-C® connections, and achieve USB 3.2 Gen 2 speeds of up to 1050MB/s read and 950MB/s write. These solid-state drives feature a compact, durable metal design, enabling easy file transfer between laptops, desktops, mobile devices, and more. The dual portable solid-state drives are compatible with Windows® 11, macOS® (v. 13.7.6 +), Linux (v. 4.4x +), Chrome OS™, Android™, and iOS/iPadOS® (v.13+). These solid-state drives come in dimensions of 71.85 mm x 21.1mm x 8.6mm. The dual portable solid-state drives operate within a temperature range of 0°C to 60°C.
-
Kingston Dual Portable Solid-State DrivesSupport USB Type-A and Type-C connections with speeds up to 1,050MB/s.2025-12-10 -
Kingston M.2 NVMe Solid State Drives (SSDs)High-performance storage solutions built on the PCIe Gen 4x4 NVMe 1.4 interface.2025-05-28 -
Solidigm D7-PS1030 PCIe Gen5.0 Solid State Drives (SSDs)Power AI/ML data pipeline and accelerate demanding modern enterprise and cloud data center workload.2025-05-12 -
Solidigm D7-PS1010 PCIe Gen5.0 Solid State Drives (SSDs)Power AI/ML data pipeline and accelerate demanding modern enterprise and cloud data center workload.2025-05-12 -
Micron 9550 NVMe™ SSDsTailored for data center workloads to process massive data sets with power and energy efficiency.2025-04-24 -
Apacer Technology Inc. PT250-M280 Solid State Drives (SSDs)Compliant with PCIe Gen4 x4 interface and NVMe 2.0 specifications.2025-04-21 -
Apacer Technology Inc. PT15R-M242 BiCS5 Industrial SSDsCompliant with the PCIe Gen3 x4 interface and NVMe 1.3 specifications.2025-04-21 -
Kingston M.2 PCIe Gen.4 x4 interface Solid State DrivesCreated for PCs, supplying mobility, stability, reliability, and powerless capability.2025-04-15 -
Solidigm D5-P5336 122.88TB Solid State Drives (SSDs)Offer 90% less power for AI storage solutions and feature improved power density.2025-04-01 -
Kingston PCIe 5.0 NVMe U.2 Enterprise SSDsSSDs that utilize a PCIe 5.0 interface, 3D eTLC NAND, onboard PLP, and AES 256-bit encryption.2025-03-27 -
Swissbit N3x Industrial M.2 PCIe Solid State Drives (SSDs)Incorporate a 75-position edge connector with an M key to support host read/write and control.2025-03-10 -
Kingston M.2 Datacenter Enterprise SSDsHigh-performance PCIe 4.0 NVMe M.2 SSDs designed for high-volume rack-mount servers.2025-01-07 -
Solidigm D3-S4520 & D3-S4620 SSDsDesigned to improve overall system reliability & flexibility while preserving legacy infrastructure.2024-11-14 -
Swissbit X-78m2 Industrial M.2 SATA Solid State DrivesFeature dynamic and static wear-leveling and onboard power fail protection.2024-08-12 -
Swissbit E2000/E2600 Industrial PCIe BGA SSDsFeatures high-density 3D NAND TLC / pSLC and PCIe Gen 3.1 / NVMe 1.3 4 lanes.2024-07-24 -
Swissbit N2600 M2 Series SSDsFeature high-performance processor with integrated and parallel flash interface engines.2024-07-24 -
Swissbit N2000 Series SSDsFeatures Triple-Level Cell (TLC) 3D NAND Flash and supports NVMe 1.3 command sets.2024-07-24 -
Kingston M.2 2280 SATA Industrial SSDsIncorporate advanced controllers that automatically perform critical NAND flash management features.2024-06-04 -
Kingston Industrial Temperature M.2 2280 SATA SSDsDesigned and approved for reliable operation over a wide temperature range.2024-05-17 -
Solidigm D7-P5810 Solid State Drives (SSDs)Ultra-fast SLC PCIe 4.0 SSDs with up to 50x DWPD for workloads with extreme write intensity.2024-04-24 -
Kingston Industrial Temperature 2.5” SATA SSDsDesigned with a capacity range of 128GB to 1024GB, TLC NAND, and MTBF of 2 million hours.2024-04-19 -
Kingston XS2000 bärbar SSDAnvänder USB 3.2 Gen 2x2 för supersnabba hastigheter på upp till 2 000 MB/s.2023-11-17 -
ATP Electronics N601Sc ATP NVME™ M.2 2280 SSD:erErbjuder dataöverföring med hög hastighet för krävande tillämpningar.2023-10-11 -
Solidigm D5-P5336 QLC Solid State-enheterHyperskalbara lösningar med kapacitet på 15,36 TB eller 30,72 TB, optimerad för "kanten till kärnan"2023-08-29 -
Kingston XS1000 externa solid state-enheterKompakta och bekväma SSD:er med hastigheter på upp till 1 050 MB/s och kapacitet på upp till 2 TB.2023-08-22