Nya Ethernet IC:er

MaxLinear MxL86112 Single Port 1G Ethernet PHY is a low-power Ethernet PHY transceiver integrated circuit (IC). It offers a cost-optimized solution that is well-suited for routers, switches, and home gateways. MxL86112 performs data transmission over a Category 5 or higher twisted-pair copper Ethernet cable and supports data rates of 1000Mbit/s, 100Mbit/s, and 10Mbit/s.
-
MaxLinear MxL86112 Single Port 1G Ethernet PHYA cost-optimized solution that is well-suited for routers, switches, and home gateways.2026-03-16 -
NXP Semiconductors TJx1410 10Base-T1S PHY TransceiversProvides low‑power, standards‑compliant connectivity solutions for single‑pair Ethernet networks.2026-02-06 -
Microchip Technology LAN9645xF & LAN9645xS Gigabit Ethernet SwitchesProvides high-speed, reliable communication to connect and control industrial devices in real time.2025-12-03 -
Intel E610 Ethernet ControllersProvides advances in 10GBASE-T & 2.5GBASE-T connectivity in a pin-compatible design.2025-09-10 -
WIZnet W6300 Hardwired Dual TCP/IP Stack ControllersInternet controllers that support Quad SPI, which can maximize 100Mbps Ethernet communication speed.2025-07-23 -
Texas Instruments DP83826Ax 10/100Mbps Industrial Ethernet PHYsOffer low and deterministic latency with low power and 10BASE-Te, 100BASE-TX Ethernet protocols.2025-07-10 -
WIZnet W55RP20-S2E Pre-Programmed MCUFeatures a serial to Ethernet FW and a unique MAC address and is ideal for industrial applications.2025-03-24 -
WIZnet W55RP20 ChipOffers excellent IoT connectivity with advanced security and high-speed data processing.2025-03-24 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.2025-03-18 -
NXP Semiconductors TJA1121 MACsec Ethernet PHY TransceiverThis device provides an efficient HW-based solution for MACsec at a 1Gbps line rate.2025-02-27 -
NXP Semiconductors TJA1120 1000BASE-T1 PHY TransceiverThe device scales automotive ethernet speed up to 1Gbps and comes in a compact HVQFN36 package.2025-02-27 -
Analog Devices Inc. ADIN1101 Low-Power 10BASE-T1L PHY TransceiversCompliant with the IEEE® 802.3cg-2019™ Ethernet standard for long reach 10Mbps SPE.2025-02-23 -
Texas Instruments DP83TC817S-Q1 Automotive Ethernet TransceiverProvides all physical layer functions required to transmit/receive data, xMII interface flexibility.2025-02-13 -
Analog Devices Inc. ADIN3310/ADIN6310 industriella Ethernet-omkopplareIntegrate enhanced security and can handle VLAN remapping, IGMP snooping, and per-stream filtering.2025-02-07 -
Texas Instruments DP83TC818S-Q1 Automotive Ethernet ICPrecise and secure 100BASE-T1 automotive Ethernet with Audio Video Bridging (AVB) clock generation.2025-02-03 -
Texas Instruments DP83867IR/DP83867CR Ethernet PHY TransceiversA robust, low-power, fully featured Physical Layer (PHY) transceiver with integrated PMD sublayers.2024-12-13 -
Texas Instruments DP83848x 10/100Mb/s Ethernet PHYThe device meets IEEE 802.3 standards over multiple temperature ranges (extreme to commercial).2024-12-13 -
NXP Semiconductors TJA1104 MACsec Enabled 100BASE-T1 Ethernet PHYAddresses future network security concerns and provides an efficient HW-based solution with MACsec.2024-12-03 -
Microchip Technology LAN938x 100BASE-T1 Gigabit Ethernet SwitchesCompact, and cost-effective multi-port switches based on the IEEE 802.3bw-2015 specification.2024-10-24 -
Microchip Technology LAN887x 100/1000BASE-T1 Ethernet TransceiversCompact, cost-effective, single-port Ethernet transceiver solution for 100BASE-T1 and 1000BASE-T1.2024-10-07 -
Microchip Technology LAN9646 6-Port Gigabit Ethernet SwitchFully integrated, managed Layer 2, six-port gigabit Ethernet switch with advanced features.2024-10-01 -
Texas Instruments DP83TG721-Q1 1000Base-T1 Ethernet PHY-transceiverThe device offers xMII flexibility with support for RGMII and SGMII MAC interfaces.2024-08-30 -
Microchip Technology LAN969x Ethernet SwitchesFeature Time Sensitive Networking (TSN), and offer scalable bandwidths from 46Gbps to 102Gbps.2024-02-12 -
NXP Semiconductors Electric Vehicle (EV) Traction InvertersCritical devices in EV to convert DC power from the battery to AC power to drive the traction motor.2024-01-19 -
Microchip Technology LAN8650 & LAN8651 Single Pair Ethernet SwitchesCombines a MAC and an Ethernet PHY, enabling low-cost MCUs to access 10BASE-T1S networks.2023-07-11 -