Nya Moduler för trådlöst

Rosenberger RoProxCon Hybrid Receivers are an innovative connection system that enables contactless connections over a short distance. These receivers data transmission is based on radio transmission at a carrier frequency of 60GHz. The hybrid receivers require a pair of RoProxCon data lines for a full-duplex Gigabit Ethernet transmission. These receivers feature up to 1Gbit/s data rate, <1µs latency, 360° rotation, and ≤2000m altitude. The RoProxCon hybrid receivers support Ethernet, EtherCAT, and Profinet protocols. These receivers are IP67 rated for the degree of protection in the mated condition.
-
Rosenberger RoProxCon Hybrid ReceiversInnovative connection system that enables contactless connections over a short distance.2026-07-09 -
Quectel FCM242D ModuleOffers a high-performance processor with a frequency up to 160MHz.2026-06-26 -
Quectel FCE870Q ModuleOffers 4K-QAM and 320MHz bandwidth, delivering a peak data rate of 5.8Gbps.2026-06-26 -
Quectel LS550G (00) GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS constellations.2026-06-23 -
Quectel LC79H GNSS ModulesFeatures a multi-GNSS engine for GPS, GLONASS, Galileo, BDS, NavIC, and QZSS.2026-06-23 -
Quectel FGA66X Wi-Fi 6, BLE 5.4 & IEEE 802.15.4 ModulesHigh-performance module in an LGA package and supports the IEEE 802.11ax standard protocol.2026-06-17 -
Quectel FGD966X Wi-Fi 6, BLE 5.4, & 802.15.4 ModuleHigh-performance module in an LGA package with an ultra-compact 12mm x 12mm x 2mm size.2026-06-17 -
Quectel FCM363X Wi-Fi 6 & BLE 5.3 ModuleCutting-edge MCU Wi-Fi and BLUETOOTH® module.2026-06-15 -
u-blox ANNA-B5 Stand-Alone Bluetooth® LE ModulesUltra-compact, high-performance modules for size-constrained applications in 6.5mm x 6.5mm package.2026-06-12 -
SparkFun GPS-29524 SparkPNT TX2 ModuleA quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life.2026-06-10 -
M5Stack Unit NFC Near-Field Communication Read/Write UnitOperates at 13.56MHz and features a ST25R3916 high-performance NFC front-end IC.2026-06-04 -
Advantech EKI-6333BE-4GD Industriell Wi-Fi® 7 accesspunktWireless access point featuring Wi-Fi® 7 with 2x2x2 MU-MIMO for high-speed, reliable connectivity.2026-05-21 -
Digi XBee® XR PRO RF ModulesOperates from 902MHz to 928MHz and is over-the-air compatible with Digi XBee® SX PRO RF modules.2026-05-14 -
u-blox ZED-X20D GNSS-modul för riktningsbestämning med hög precisionDesigned for dual-antenna applications requiring RTK positioning and precise heading information.2026-04-06 -
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.2026-03-31 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.2026-03-26 -
SparkFun ZED-X20P GNSS Flex ModulesCombine an all-band ZED-X20P RTK receiver with a high-precision IMU for centimeter-level accuracy.2026-03-24 -
Texas Instruments CC330xMOD SimpleLink™ Companion ModuleWi-Fi 6 & BLUETOOTH Low Energy Module allows engineers to connect applications reliably.2026-03-12 -
Advantech AIW-173 Wi-Fi® 7/BLUETOOTH® 5.3-modulerSupports IEEE 802.11be/ax/ac/b/g/n, BLUETOOTH® 5.3, and Wi-Fi 7.2026-03-10 -
Würth Elektronik Olis-e 868MHz Radio ModuleWithout firmware, offers a compact sub-GHz wireless system for IoT and sensor applications.2026-02-26 -
Digi XBee® Wi-SUN®-modulerEnables long-range, low-power wireless communication for industrial and smart city applications.2026-02-24 -
Teltonika TAP400 Wi-Fi® 6 Access PointEngineered for business environments that require fast, efficient, & reliable wireless connectivity.2026-02-18 -
Silicon Labs MGM270S trådlösa BLUETOOTH®-modulerSecure, high-performance Zigbee® + Bluetooth LE modules based on the Series 2 EFR32MG27 SoC.2026-02-03 -
DFRobot GNSS-RTK High Precision Positioning KitsAchieve centimeter-level accuracy at EU 868MHz and US 915MHz operating frequencies.2026-02-03 -
Silicon Labs BGM270S 802.15.4 Wireless ModulesSecure, high-performance wireless BLUETOOTH® LE modules based on the Series 2 EFR32BG27 SoC.2026-02-03 -