Nya NFC/RFID-lösningar

STMicroelectronics ST25R210 Universal NFC Reader supports NFC initiator, NFC target, NFC reader, and NFC card emulation operations. The high output power of up to 1.6W facilitates easy integration into applications with small antennas. The reader offers an excellent read range and features improved low-power card detection (LPCD), which increases the detection range in inductive wake-up mode. During this low-power wake-up mode, the system detects the approach or removal of tags. The IC includes an RC oscillator and a programmable timer to automatically scan for cards or other NFC-enabled devices, such as smartwatches or phones, when in wake-up mode.
-
STMicroelectronics ST25R210 Universal NFC ReaderThe device supports NFC initiator, NFC target, NFC reader, and NFC card emulation operations.2026-03-23 -
STMicroelectronics STEVAL-25R300KA NFC Reader Discovery KitThis kit allows the user to evaluate the features and capabilities of the ST25R devices.2025-09-09 -
STMicroelectronics X-NUCLEO-NFC12A1 NFC Card Reader Expansion BoardThis expansion board is based on the ST25R300, a high-end NFC reader.2025-09-09 -
NXP Semiconductors NTAG® X DNA Secure Connected NFC TagDesigned for IoT platforms, electronic accessories, and consumable devices.2025-07-10 -
STMicroelectronics ST25R300 NFC ReaderHigh-performance universal device supporting NFC initiator, target, reader, & card emulation modes.2025-04-25 -
STMicroelectronics ST25-TAG-BAG-AC NFC Tag SetReady-to-use tag set containing tags based on NFC forum Type 2 (ST25TN01K) tag ICs.2024-12-13 -
STMicroelectronics STEVAL-25R200SA Discovery KitFeatures the ST25R200 high-performance NFC device for contactless applications.2024-12-05 -
STMicroelectronics X-NUCLEO-NFC10A1 NFC Card Reader Expansion BoardBased on the ST25R200 device.2024-11-28 -
STMicroelectronics X-NUCLEO-NFC09A1-expansionskortBaserat på kretsen ST25R100 är den konfigurerad för att stödja ISO14443A/B och ISO15693.2024-10-17 -
Infineon Technologies NBT2000 OPTIGA™ NBT NFC Bridge TagDual-interface bridge tag with a contactless passive NFC and an I2C target interface to the MCU.2024-08-27 -
Infineon Technologies OPTIGA™ Authenticate NBT Dev KitIdeal for the quick evaluation of OPTIGA Authenticate NBT and includes a PSoC™ host MCU board.2024-08-20 -
Infineon Technologies OPBLUETOOTH™ autentisera NBT-utvecklingssköldPerfekt för utvärdering och applikationsutveckling med anpassade MCU-kort.2024-08-20 -
STMicroelectronics ST25-TAG-BAG-UT1 NFC Tag SetTag set based on NFC Forum Type 5 (ST25TV02KC) and NFC Forum Type 2 (ST25TN01K) tag ICs.2024-05-29 -
NXP Semiconductors Battery Management Systems (BMS)Enhances the performance and ensures the safety of a battery pack composed of multiple cells.2024-03-04 -
STMicroelectronics X-STM32MP-NFC08 Evaluation BoardAn NFC card reader evaluation board with an NFC card reader IC.2024-02-09 -
Renesas Electronics PTX130R Multi-Protocol NFC Forum Compliant ReaderHighly integrated for contactless communication with increased vital performance parameters.2023-12-08 -
Murata LXTBKYSCNN-018 HF RFID TagFeatures a small and robust design with dimensions of 6.4mm x 6.4mm x 1mm.2023-11-14 -
STMicroelectronics ST25R200 NFC/HF RFID Reader ICIntegrated EMD handling, adjustable ASK modulation depth, and 256-byte FIFO.2023-10-01 -
STMicroelectronics ST25R100 NFC/HF RFID Reader ICAdjustable ASK modulation depth and high output power with Dynamic Power Output (DPO).2023-10-01 -
Renesas Electronics PTX105R Multi-Protocol NFC Forum Compliant ReaderNFC controller for Internet of Things applications.2023-09-26 -
Renesas Electronics PTX100R NFC Forum ReaderServes Point-of-Sale (PoS) applications and IoT, implementing the sine wave hardware transceiver.2023-07-03 -
STMicroelectronics ST25-TAG-BAG-UI1 NFC TagReady-to-use tag set based on NFC forum type 5 and NFC forum type 2 tag ICs.2023-05-11 -
STMicroelectronics STEVAL-25R3916B NFC/RFID Reader Evaluation KitEvaluates the features and capabilities of the ST25R, a series of high-performance HF readers.2023-03-31 -
NXP Semiconductors PN7642 Single-Chip NFC SolutionIncludes a high-performance NFC reader, a customizable MCU, and a security toolbox.2023-03-23 -
NXP Semiconductors PN7642 Board & KitDesigned to evaluate the PN7642 single-chip solution.2023-03-21 -