Nya Passiva komponenter

Schurter SCCA Coin Cell Supercapacitors offer a high power density and low leakage current in a very compact design. These supercapacitors feature a voltage of up to 5.5V and a capacitance range of 100mF to 1500mF. The SCCA coin cell capacitors operate over the -25°C to 70°C temperature range and are suitable for wave soldering. These supercapacitors comply with RoHS and REACH. The SCCA coin cell capacitors weigh 3.1g to 8.4g with a long lifetime. These supercapacitors are available with Printed Circuit Board (PCB) and Through-Hole Technology (THT) mounting. The SCCA coin cell capacitors are ideal for sensors, small mobile devices, smart meters, computers and peripherals, office equipment, and real-time clock backup.
-
Schurter SCCA Coin Cell SupercapacitorsOffer a high power density and low leakage current in a very compact design.2026-05-21 -
Fastron 0302AS trådlindade chipinduktorerDesigned for Radio Frequency (RF) applications that require optimal Q on high-frequency circuits.2026-05-19 -
Abracon AANE-PU LTE + GNSS Adhesive Mount Puck AntennaLTE and GNSS connectivity in IP67-rated housing with 59.5mm x 52.5mm x 16.5mm dimensions.2026-05-18 -
TDK X-Series SMD Multilayer Varistors (MLVs)Features a reduced carbon footprint while fulfilling demanding application requirements.2026-05-15 -
Abracon Automotive GNSS L1/L2/L5/L6 SAW FiltersSupports full-band GNSS L1/L2/L5/L6 and features low insertion loss and high isolation.2026-05-15 -
Abracon AK1F3/AK2F3 ClearClock™ OscillatorsOffers high-frequency crystal technology and exceptional low-jitter performance.2026-05-11 -
Abracon ACPI GNSS 90° Hybrid 3dB CouplersCombine orthogonal antenna modes with equal amplitude and 90° phase shift for circular polarization.2026-05-08 -
Quectel YEBM001L1AH Wi-Fi® Whip Monopole External AntennaProvides coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz.2026-05-08 -
Quectel YEBT001WFAM Wi-Fi & V2X Rubber Monopole AntennaMeasures 52.6mm x 18.6mm x 9mm and offers coverage of 2400MHz to 2500MHz or 5150MHz to 7125MHz.2026-05-08 -
Quectel YECM001L1AH 5G Whip Monopole External AntennaBroad coverage of 600MHz to 6000MHz and is backward-compatible with 4G/3G and 2G networks.2026-05-08 -
Quectel YECT001W1BM 5G Rubber Monopole External AntennaMeasures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz.2026-05-08 -
Quectel YECT002W1A 5G Rubber Dipole External AntennaBackward compatible with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT.2026-05-08 -
Quectel YECT004W1A 5G Rubber Dipole External AntennaOmnidirectional antenna that is easy to install with a durable IP67 protection rating.2026-05-08 -
Quectel YECT005W1A 5G Rubber Dipole External AntennaFeatures a 600MHz to 6000MHz frequency range and 135mm x 15.6mm x 13mm dimensions.2026-05-08 -
Quectel YEGD006U1A GNSS Active External AntennaDesigned to deliver mult-constellation, triple-band positioning in demanding environments.2026-05-08 -
Quectel YEGN103W8A GNSS Magnetic Active External AntennaSupports various forms to guarantee the most suitable polarization type.2026-05-08 -
Abracon AR60LN Low-Noise Rubidium OscillatorsHarnesses the intrinsic properties of Rubidium atoms for high precision and timing accuracy.2026-05-05 -
Pulse Electronics HXE1 10kV High Voltage Isolation ModulesDesigned for 100Base-TX and available in single-channel or single-port (dual-channel).2026-04-30 -
TDK B25694M MKP-filmkapacitorer med hög densitet, DCFeatures a high DC voltage rating (900V to 1600V) and a rugged aluminum case with a resin top.2026-04-29 -
Vishay ERL (Military RLR) Metal Film ResistorsMeets MIL-PRF-39017 requirements and is available in 05, 07, 20, and 32 sheet sizes.2026-04-28 -
Triad Magnetics HS-56-TH Audio TransformerProvides versatile impedance matching for both input and output stages.2026-04-28 -
Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 62.5%.2026-04-16 -
Teltonika PR1PS529 5G Angled Compact Mobile SMA AntennasOperates over a 698MHz to 6000MHz frequency range and features efficiency up to 73.6%.2026-04-16 -
Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 66.9%.2026-04-16 -
Panasonic EZPR metalliserade polypropylenfilmkondensatorerPlastic film capacitors featuring low loss, low ESR, and high-current capability.2026-04-13 -