Nya Specialiserade kablar

Molex MiniCirc Circular Connectors offer IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating. These design features deliver a reliable, high-performance interconnect solution for space-constrained, high-signal applications. These compact connectors use a socket connector and wiring harness to provide secure and long-lasting connections while withstanding harsh outdoor conditions. Molex MiniCirc Circular Connectors feature a small 6mm plug diameter and carry up to six circuits within a shortened body. This ideal form factor reduces connector length and bulkiness for easy routing of cable assemblies through tight spaces without compromising reliability.
-
Molex MiniCirc cirkulära kontakterOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.2026-05-18 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.2026-03-23 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.2026-03-05 -
Molex Off-The-Shelf (OTS) HyperQube Cable AssembliesDesigned with a large wire gauge that allows connectors to accommodate prototype requirements.2025-10-27 -
3M CoaXPress Cable AssembliesMaintains a reliable signal when undergoing repeated flex motion for 10 million or more cycles.2025-10-14 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.2025-07-09 -
ITT Cannon MKJ4-kabeluppsättningarDesigned for optimal performance between end-user devices and power/data hubs.2025-07-07 -
M5Stack A150 Grove Y CableFeatures a 4-pin Grove interface that branches into two ports.2025-01-28 -
L-Com Data Interconnect SolutionsConsists of D-sub adapters, D-sub cable assemblies, and D-sub connectors.2024-12-12 -
HARTING M12 A-Code DeviceNet Overmolded Cable AssembliesSupport DeviceNet protocol's physical layer by combining power and data wires into a single cable.2024-12-04 -
Molex OTS Micro-Fit+ Versa Cable AssembliesAvailable in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors.2024-06-21 -
Molex NextStream kontaktsystemFeatures high-speed data transmission rates up to 64Gbps PAM-4 and PCIe Gen 6 standards.2024-06-14 -
Phoenix Contact Inch Power ConnectorsFeatures 7/8" and 1-3/8" products, industry-standard connections with seamless integration.2024-06-14 -
Molex Off-the-Shelf (OTS) Zero-Hachi Cable AssembliesStandard discrete wire cable assemblies designed to address the shrinking of electronic devices.2024-05-23 -
Molex UltraWize kabel-till-kretskort-strömkontakterDesigned specifically for data center applications and utilizes Coeur socket technology.2024-05-20 -
Molex NearStack HD Connector SystemA low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards.2024-04-12 -
Phoenix Contact M5 to M12 Circular ConnectorsFeatures a uniform mechanical installation with preassembled litz wires and cables.2024-04-12 -
MicroStrain by HBK 3DM-GV7 robusta IMU: er av taktisk kvalitetHar ett precisionsbearbetat aluminiumhölje och är testade enligt IP68-klassning.2024-04-08 -
3M 1CXx-xx-0G Industrial Camera Cable AssembliesCompatible with CoaXPress 2.0, combines high flexibility, durability and long-distance transmission.2024-03-26 -
3M CoaXPress Industrial Camera Cable AssembliesFeatures the CXP interface, the mainstream interface for high-speed & high-bandwidth camera systems.2024-03-15 -
3M 1CXx-xx-0S CXP Industrial Camera Cable AssembliesCoaXPress 2.0 compatible flexible cable assemblies for industrial camera applications.2024-03-12 -
Phoenix Contact Assembled IPD Installation CablesEmploy push-in technology for the convenient and tool-free connection of 3- and 5-positions.2024-03-08 -
Molex Off-the-Shelf (OTS) MOX Pre-Crimped LeadsFeatures a cost-effective solution for prototype and pre-production requirements.2024-01-18 -
Molex OTS KK Plus 250 Cable Assemblies2.50mm pitch, deliver up to an 11A current rating, and are available in various cable lengths.2024-01-16 -
Belden Wire & Cable Single Pair Ethernet (SPE) ConnectorsEnables the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas.2023-12-27 -