Nya Kabel- och ledningssatser

Molex MiniCirc Circular Connectors offer IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating. These design features deliver a reliable, high-performance interconnect solution for space-constrained, high-signal applications. These compact connectors use a socket connector and wiring harness to provide secure and long-lasting connections while withstanding harsh outdoor conditions. Molex MiniCirc Circular Connectors feature a small 6mm plug diameter and carry up to six circuits within a shortened body. This ideal form factor reduces connector length and bulkiness for easy routing of cable assemblies through tight spaces without compromising reliability.
-
Molex MiniCirc Circular ConnectorsOffers IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating.2026-05-18 -
Amphenol 1/2" plenumklassade luftdielektriska kablarSpecially designed connectors are soldered-on in a controlled industrial process for reliability.2026-05-11 -
Amphenol Minitek127® 1.27mm Cable-to-Board Connector System1.27mm pitch insulation-displacement connector (IDC) series with a 6- to 100-position range.2026-05-08 -
Qualtek Electronics Extension Power CordsDesigned for durability and electrical safety, suitable for commercial, industrial, and OEMs.2026-05-06 -
GCT MMCX CablesMultiple performance levels to match cost, frequency, and environmental needs.2026-04-30 -
Amphenol CoolPower® HD ConnectorsHigh-density pin-and-socket cable-to-board connector system for compact, power-dense applications.2026-04-28 -
Molex OTS High-Speed FAKRA-Mini (HFM) Cable AssembliesStandardized, pre-validated, and pre-terminated automotive-grade coaxial cables.2026-04-21 -
Amphenol USB Type-C® to C Cable Assembly for AR GlassesOffers lightweight, ultra-thin construction that supports DisplayPort™ Alt Mode.2026-04-13 -
TE Connectivity SPE-M12 hybridkontakterFully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.2026-04-10 -
TE Connectivity Robusta IP67 I/O - snäppkontakterFeatures a rugged mechanical design, a snap-on, one-hand installation, & plug-and-play integration.2026-04-08 -
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.2026-04-02 -
GCT DBDPE- & Halogen-Free Flax Flex Cables0.5mm or 1.00mm pitch tin-plated FFC cables that are DBDPE- and Halogen-free.2026-03-25 -
JKL Components ZFS AccessoriesFunctions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface.2026-03-23 -
Amphenol MMCX Straight & Right-Angle Plug Cable AssembliesFeature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks.2026-03-23 -
3M 3322 High Flex Life CableDesigned for demanding, motion-intensive environments where cables are repeatedly bent or folded.2026-03-18 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.2026-03-05 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.2026-03-04 -
Brainboxes CC-500 IDC-MM to RJ45 Cable PackComes in packs of 5, measuring 30cm, and featuring 10/100 Ethernet for PE-505 and PE-508 switches.2026-03-03 -
Brainboxes CC-510 IDC-MM to RJ45 Cable PackSupports 10/100/1000 Ethernet for PE-515 embedded industrial Ethernet switches.2026-03-03 -
Molex Premo-Flex Ultra Flex Superior Retention FFC/FPCFeature self-locking nails for superior retention, flame-retardant insulation, and high flex life.2026-02-20 -
HUBER+SUHNER Sucotest 145 Microwave Test AssembliesRugged, phase and amplitude-stable microwave assemblies ideal for test and measurement up to 145GHz.2026-02-12 -
Adam Tech FAKRA Connectors & Cable AssembliesStandard, Mini FAKRA, and High-Speed Data connectors, all embedded in color-coded plastic housings.2026-02-12 -
Amphenol MCX-kabelaggregat för trådlösa modulerFlexible RG-174 cable and up to 3GHz performance for short-distance, low-frequency RF applications.2026-02-05 -
Amphenol Strömadaptrar och sladdarDeliver reliable power for a variety of compatible laptops and electronic devices.2026-02-05 -
Siretta SLL200 Coaxial CableLow-loss coaxial cable is supplied on 150-meter reels as standard.2026-01-27 -