Nya Dataloggning och insamling

Advantech PCIE-1842 and 1842L Analog Input PCIe DAQ Cards offer 8 or 4-channel simultaneous analog inputs with up to 10MS/s, and 14-bit resolution. These cards support digital and analog triggers and an onboard FIFO memory (65,536 samples). The PCIE-1842 analog input cards feature a wide input range of ±10V (20Vpp), a working voltage of -0.25V to 5.25V, and a 5MHz (-3dB bandwidth) analog low-pass filter. These cards are available with an SMA connector type, 167mm x 111mm dimensions, and a 0°C to 60°C operating temperature range. The PCIE-1842 analog input cards are ideal for precision measurement, machine monitoring, and automation control.
-
Advantech PCIE-1842 och 1 842 L analoga ingångar PCIe DAQ-kortOffer 8 or 4-channel, simultaneous analog inputs with up to 10MS/s, and 14-bit resolution.2026-02-16 -
Advantech PCI-1716 flerfunktionskortOffer 16 single-ended, 8 differential, or a combination of analog inputs.2026-02-16 -
Advantech PCIE-1812 flerfunktionskortSimultaneous-sampling DAQ card designed to meet a wide range of application requirements.2026-02-16 -
Tripp Lite IT-lösningar av industriell kvalitetPurpose-built to power, protect, and connect IT equipment in harsh environments.2025-08-07 -
B&K Precision DAQ3120 Benchtop Data Acquisition SystemCombines a 6.5-digit digital multimeter (DMM) and a data logger in a compact and modular design.2025-03-13 -
Keysight Technologies DAQM910A 20-Channel Multiplexer (2/4-Wire) ModuleFor use with DAQ970A/DAQ973A Data Acquisition Systems, maximum 40Vpk circuit protection & switching.2025-02-06 -
Siretta SNYPER Spectrum AnalyzersMulti-language devices survey the 2G/3G/4G/5G and 2G/LTE Cat M/LTE Cat NBIoT cellular networks.2024-12-09 -
NexAIoT nDAS 6000 Data Acquisition SystemsUsed in green energy, energy management, remote control, HVAC, AUQA, and industrial communication.2024-09-19 -
SpotSee MaxiLog Data LoggersDesigned for accurate recording of temperature between the range of -80°C to 72°C.2024-04-05 -
Tripp Lite Remote ManagementMakes factory power more sophisticated and cost-effective.2024-01-15 -
Siretta SNYPER-5G Graphyte (GL) spektrumanalysatorHögpresterande, flerspråkig nätverkssignalanalysator och mobilsignalloggare.2023-12-11 -
Siretta SNYPER-IoT Graphyte (GL) Spectrum AnalyzerHögpresterande, flerspråkig nätverkssignalanalysator och mobilsignalloggare.2023-12-11 -
M5Stack U161 Datalogging & Acquisition UnitFeatures an ExtEncoder, an acquisition unit for an external rotary encoder.2023-09-28 -
M5Stack AIN4-20mA Module 13.2Quad-channel current analog acquisition module that adopts the STM32G030F6 main control chip.2023-09-21 -
BittWare FPGA Accelerator CardsHigh-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology.2023-05-10 -
Advantech iDAQ Series DAQ ModulesSplits traditional functions in PCI/PCIe cards and USB modules into several functional units.2022-07-13 -
Advantech iDAQ-934 Industrial DAQ Chassis ModuleFeatures Physical ID switch for multiple module identification and LED status indicators.2022-06-14 -
Advantech iDAQ-8 Series Analog Output ModulesFeatures 4-channel, 16 bits resolution, and maximum update rates of 10kS/s/ch.2022-06-14 -
Advantech iDAQ-7 Series TTL Digital I/O ModulesFeatures 48-channels, detachable Euro-type spring terminal connectors and are hot-swappable.2022-06-14 -
Digilent MCC USB-230 Multifunction USB DAQ DevicesA data acquisition solution that is easy-to-use, easy-to-integrate, and easy-to-support.2022-05-23 -
Digilent MCC USB-1608G High-Speed Multifunction DAQ DevicesAn easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution.2022-05-23 -
Digilent MCC USB-1608FS-Plus Simultaneous USB DAQ DeviceAn easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution.2022-05-23 -
Digilent MCC USB-200 Single Gain Multifunction Devices12bit multifunction DAQ devices designed for general-purpose data acquisition applications.2022-05-23 -
Digilent MCC E-1608 Multifunction Ethernet DAQ DeviceAn easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution.2022-05-23