Texas Instruments

Texas Instruments Incorporated utformar och tillverkar analog teknik, digital signalbehandling (DSP), mikrokontroller (MCU) och halvledare. TI är ledande inom halvledar-lösningar för analog och digital inbyggning och applikationsbehandling. Ett globalt halvledar-företag, TI lanserar nya idéer inom utformning, försäljning och tillverkningsarbete i mer än 30 länder.
-
Texas Instruments TXB0604 Auto-Bidirectional Level TranslatorNon-inverting auto-bidirectional translator that uses two separate configurable power-supply rails.2026-05-13 -
Texas Instruments bq41Z90EVM Li-Ion Battery Pack Manager EVMThis module is a complete system for evaluating the functionality of the bq41Z90 fuel gauge.2026-05-11 -
Texas Instruments MSPM0L2228 LaunchPad™ Development KitContains everything needed to start developing on the MSPM0Lx22x microcontroller platform.2026-05-11 -
Texas Instruments TPS1689x 20A Stackable eFuseAn integrated high-current power management and circuit protection solution in a small package.2026-05-11 -
Texas Instruments UCC34141EVM-116 Evaluation Module (EVM)Quick and easy evaluation of the performance characteristics and capabilities of the UCC34141-Q1.2026-05-11 -
Texas Instruments REF30/REF30E Low Current Voltage ReferencesPrecision, low-power, low-dropout voltage references available in a tiny 3-pin SOT-23 package.2026-05-08 -
Texas Instruments TPS62A056x Step-Down Buck DC-DC ConvertersOptimized for high efficiency and a compact design, and delivers up to 2A of output current.2026-05-08 -
Texas Instruments TPS794 Low-Dropout Linear RegulatorFeatures high PSRR, low noise, fast start-up, and excellent line and load transient responses.2026-04-21 -
Texas Instruments SN74LVC244A/SN74LVC244A-Q1 Octal Bus BuffersDevice contains eight individual high-speed CMOS buffers organized as two 4-bit buffers/line drives.2026-04-10 -
Texas Instruments TPS37-Q1 Supply Voltage SupervisorsAutomotive 65V window supervisor with ultra-low quiescent current and time-delay function.2026-04-09 -
Texas Instruments TCAN1473-Q1 Automotive CAN Interface ICAutomotive signal improvement capable CAN FD transceiver with sleep mode.2026-04-07 -
Texas Instruments SN74CBTLV3126-Q1 Quadruple FET Bus SwitchAutomotive switch that features a standard 126-pinout and independent line switches.2026-04-06 -
Texas Instruments SN74CBTLV3257-Q1 FET Multiplexer/DemultiplexerAutomotive 3.3V, 4-bit 1-of-2 high-speed analog switch with partial-power-down mode.2026-04-06 -
Texas Instruments BQ79735B-Q1 Voltage & Isolation Resistance MonitorMeasure the divided-down high-voltage nodes in a battery system.2026-04-01 -
Texas Instruments AMC0x02R-Q1 Automotive Isolated AmplifierPrecision amplifier with a ±50mV, differential input and single-ended, ratiometric output.2026-04-01 -
Texas Instruments AMC0x00R-Q1 Automotive Isolated AmplifierFeatures a ±250mV, differential input and single-ended, ratiometric output.2026-04-01 -
Texas Instruments MUX708-Q1 44V 8:1 1-Channel MultiplexerThe device supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins.2026-04-01 -
Texas Instruments TCAN241x-Q1 CAN FD System Basis Chips (SBC)Provides a CAN FD transceiver that meets the physical-layer requirements of ISO-11898:2-2024.2026-04-01 -
Texas Instruments BQ79712B-Q1 Automotive Battery MonitorsOffers high-accuracy cell-voltage measurements for 12S battery modules and in high-voltage BMS.2026-03-31 -
Texas Instruments AMC0x02D Precision Reinforced Isolated AmplifierGalvanically isolated amplifier with a ±50mV differential input and differential output.2026-03-31 -
Texas Instruments CC330xMOD SimpleLink™ Companion ModuleWi-Fi 6 & BLUETOOTH Low Energy Module allows engineers to connect applications reliably.2026-03-12 -
Texas Instruments TVS2210 Flat-Clamp Surge Protection DeviceDesigned to robustly shunt up to 25A of fault current to protect from transients or lightning.2026-03-12 -
Texas Instruments UCC33421/-Q1 DC/DC ModulesOffers integrated transformer technology that delivers 1.5W of isolated output power.2026-03-12 -
Texas Instruments AMC0380R/AMC0380R-Q1 Isolated AmplifiersFeatures a high-voltage AC input, reinforced amplifiers with single-ended ratiometric output.2026-03-11 -
Texas Instruments TMUX48x CMOS MultiplexersAvailable in 2 configurations: 1:1 2-channel, 2:1 1-channel with high 1.1A (maximum) current.2026-03-11 -