Texas Instruments TPS62A056x Step-Down Buck DC-DC Converters

Texas Instruments TPS62A056x Synchronous Step-Down Buck DC-DC Converters are optimized for high efficiency and a compact design. The devices integrate switches capable of delivering up to 2A of output current. At medium to heavy loads, the devices operate in peak-current mode pulse-width modulation (PWM) with a switching frequency of approximately 2.4MHz. At light load, the devices automatically enter power-saving mode (PSM) to maintain high efficiency over the entire load current range. In a shutdown, current consumption is minimized to extend the application's shelf life. The TPS62A056xA variants of this device family operate in forced PWM across the whole load current range.

The Texas Instruments TPS62A056x devices provide an adjustable output voltage through an external resistor divider. An internal soft-start circuit limits the inrush current during start-up. Essential features such as overcurrent protection, thermal shutdown protection, and power-good (optional) are built in. The devices are available in an SOT-563 package.

Features

  • 2.5V to 5.5V input voltage range
  • 1A and 2A Power Save Mode (PSM) and Forced Pulse Width Modulation (FPWM) versions
  • Pin-to-pin compatible with the TLV6256x DRL family
  • 0.6V to VIN adjustable output voltage range
  • 100mΩ/70mΩ low RDSON switches
  • < 23µA quiescent current
  • 2% feedback accuracy, including temperature effects
  • 100% mode operation
  • 2.4MHz switching frequency
  • Power-good output pin (optional)
  • Short-circuit protection (HICCUP)
  • Internal soft start-up
  • Active fast output discharge (switch with current limit)
  • Thermal shutdown protection

Applications

  • Set-top box, TV applications
  • IP network camera, multi-function printer
  • Wireless router, solid state drive
  • Battery-powered applications
  • General-purpose point-of-load supply

Functional Block Diagram

Block Diagram - Texas Instruments TPS62A056x Step-Down Buck DC-DC Converters
Publicerad: 2026-05-05 | Uppdaterad: 2026-05-08