Texas Instruments MUX708-Q1 44V 8:1 1-Channel Multiplexer

Texas Instruments MUX708-Q1 44V 8:1 1-Channel Multiplexer works with dual supplies (±4.5V to ±22V), a single supply (4.5V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The MUX708-Q1 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins, ranging from VSS to VDD.

The Texas Instruments MUX708-Q1 has low on and off leakage currents, allowing it to be used in high-precision measurement applications. The MUX708-Q1 provides latch-up immunity, preventing undesirable high-current events caused by parasitic structures within the device, typically due to overvoltage. A latch-up condition typically continues until the power supply rails are turned off and can lead to device failure. The latch-up immunity feature allows the MUX708-Q1 to be used in harsh environments.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1 (–40°C to 125°C ambient operating temperature)
    • Device HBM classification level H1C
    • Device CDM classification level C3
  • Latch-up immune
  • ±4.5V to ±22V dual supply range
  • 4.5V to 44V single supply range
  • 4Ω low on-resistance
  • 3pC low charge injection
  • High current support of 400mA (max.) (WQFN)
  • High current support of 300mA (max.) (TSSOP)
  • –40°C to +125°C operating temperature
  • 1.8V logic-compatible inputs
  • Integrated pull-down resistor on logic pins
  • Fail-safe logic
  • Rail-to-rail operation
  • Bidirectional signal path
  • Break-before-make switching

Applications

  • Body Control Module (BCM)
  • LIDAR module
  • Zone Control Modules (ZCU)
  • HEV/EV Battery Management Systems (BMS)
  • Advanced Driver Assistance Systems (ADAS)
  • Analog and digital multiplexing/demultiplexing
  • EV charging systems
  • Telematics
  • Infotainment

Functional Block Diagram

Block Diagram - Texas Instruments MUX708-Q1 44V 8:1 1-Channel Multiplexer
Publicerad: 2026-03-24 | Uppdaterad: 2026-04-01