Infineon Technologies DCSHIELDBTN9970LVTOBO1 DC-Motor Control Shield

Infineon Technologies DCSHIELDBTN9970LVTOBO1 DC-Motor Control Shield is designed to evaluate the BTN9970 IC. This board features two independent single half-bridges to operate two DC brushed motors in a single direction. The DC-motor control shield also provides a single H (full) bridge to operate a DC brush motor in bi-direction. This motor shield benefits from having two devices that enable efficient testing and evaluation of both half- and full-bridge configurations. The DC-motor control shield can be controlled with the general logic IO-Ports of a microcontroller. Either an Arduino Uno R3 or via uIO port using Infineon uIO Stick can be used as the controller. The DC Motor Control Shield board can be used during the design-in phase for customer projects to evaluate and measure BTN9970/BTN9990 device behavior.

Features

  • 8V to 18V operating voltage range
  • Two NovalithIC+ high current half-bridges with integrated driver BTN9970LV and BTN9990LV
  • Two independent single half-bridges to operate two DC brushed motors unidirectional
  • Single H (full) bridge to operate a DC brush motor bi-directional
  • Arduino Uno R3 or via uIO port using Infineon uIO Stick can be used as the controller.
  • Up to 10A average motor current
  • 60A minimum current limitation of BTN9970LV
  • 75A minimum current limitation of BTN9990

Block Diagram

Block Diagram - Infineon Technologies DCSHIELDBTN9970LVTOBO1 DC-Motor Control Shield

Overview

Infineon Technologies DCSHIELDBTN9970LVTOBO1 DC-Motor Control Shield
Publicerad: 2022-02-11 | Uppdaterad: 2022-03-11