Infineon Technologies NovalithIC High Current Motor Drivers

Infineon NovalithIC™ high current motor drivers pair a p-channel high-side switch and a n-channel low-side switch to create a half-bridge, adding an integrated circuit to protect the device. The IC also features microprocessor-compatible logic level inputs, diagnosis with current sense, slew rate adjustment and dead-time generation. Overtemperature, overvoltage, undervoltage, overcurrent and short-circuit protection is part of the package. Two hallmark features set this multichip, half-bridge configuration apart - it generates neither charge pump emissions nor cross-current. The half-bridge combines with others to form H-bridge and three-phase drive configurations.

Features

  • Low path resistance down to 16mOhm and high-current capability up to 70A typical
  • Low quiescent current of 7μA
  • PWM capability up to 25kHz + active freewheeling
  • Switched-mode current limitation
  • Logic level inputs
  • Integrated over-/undervoltage, overtemperature, and overcurrent protection
  • Status flag diagnosis
  • Analog current sense
  • Adjustable slew rate
  • Fast switching speed, rise, and fall times of 500ns

Applications

  • Automotive Motors
  • Automation and Control
  • Cordless tools
  • Robotics
  • Home Appliances

Block Diagram

Infineon Technologies NovalithIC High Current Motor Drivers
Publicerad: 2013-12-13 | Uppdaterad: 2022-03-11