Infineon Technologies MOTIX™ BTN9990LV Motor Control IC
Infineon Technologies MOTIX™ BTN9990LV Motor Control IC contains one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver IC in one package. The interfacing to a microcontroller is made easy by the integrated driver IC and the EMI is minimized due to the p-channel high-side switch. This integrated driver IC features logic-level inputs, slew-rate adjustments, diagnosis with current sense, dead time generation, protection against overtemperature, undervoltage, overcurrent, and short circuit. The MOTIX™ BTN9990LV IC provides a cost-optimized solution for protected high current PWM motor drives with very low board space consumption. Typical applications include automotive 12V brushed DC motor, seatbelt pre-tensioner, seat control, fuel pumps, power liftgate, sliding door, and HVAC control module.Features
- Integration of high power PMOS, NMOS, and driver IC minimizes design and manufacturing effort
- 8V to 18V (max up to 40V) supply voltage range
- 5.3mΩ @ 25°C path resistance (typical) (max 9.6mΩ @ 150°C)
- 3.3µA @ 85°C low quiescent current (max)
- 75A (min) overcurrent detection level
- Protection features:
- Overcurrent
- Undervoltage
- Overtemperature
- Higher system reliability due to integrated diagnosis, current sense, and protection functions
- 8 selectable switching slew rates for optimized EME
- Status flag diagnosis with feedback of current sense, temperature, and slew rate
- Less PCB area and BOM compared to a discrete solution
- Supports half and full-bridge (2x) configuration
- AEC-Q100/Q006 qualified (grade 1)
Applications
- Automotive 12V brushed DC motor
- Seatbelt pre-tensioner
- Seat control
- Fuel pumps
- Power liftgate
- Sliding door
- HVAC control module
Application Circuit Diagram
Additional Resources
Publicerad: 2022-02-07
| Uppdaterad: 2022-03-16