RF-förstärkare

 RF-förstärkare
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Resultat: 3 490
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Manövreringsfrekvens Driftspänning Arbetsström Förstärkning NF - brustal Typ Monteringsstil Paket/låda Teknologi P1dB - Kompressionspunkt OIP3 - Skärningspunkt för tredje ordern Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning
Texas Instruments RF-förstärkare 8GHz 14-UQFN -40 to 85 A 595-LMH5401IRMS A 595-LMH5401IRMSR 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 250

8 GHz 5 V 55 mA 6 dB 9.6 dB Low Noise Amplifiers SMD/SMT UQFN-14 Si - 40 C + 85 C LMH5401 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF-förstärkare 315MHz/433MHz Low-Noise Amplifier for Au 16 896På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

315 MHz to 433 MHz 2.2 V to 5.5 V 2.5 mA 15.5 dB 1.25 dB Low Noise Amplifiers SMD/SMT SOT-70-6 Si - 29 dBm - 16 dBm - 40 C + 125 C MAX2634 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare DC-20 GHz Distributed Driver Amplifier 364På lager
Min.: 1
Multipla: 1
Papprulle: 100

0 Hz to 20 GHz 8 V 200 mA 19.5 dB 1.9 dB Driver Amplifiers SMD/SMT SMT-32 GaAs 25 dBm 33 dBm - 40 C + 85 C CMD192 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 5-20 GHz Low Phase Noise Amplifier 495På lager
Min.: 1
Multipla: 1
Papprulle: 250

6 GHz to 18 GHz 3 V to 7 V 76 mA 18 dB 4.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD245 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 5 - 11 GHz Low Noise Amplifier 1 140På lager
Min.: 1
Multipla: 1
Papprulle: 500

5 GHz to 11 GHz 2 V to 4.5 V 32 mA 22 dB 1.4 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 11 dBm 21 dBm - 40 C + 85 C CMD263 Reel, Cut Tape, MouseReel

Qorvo RF-förstärkare 6 - 18 GHz Low Noise Amplifier 3 214På lager
2 500Förväntad 2026-04-01
Min.: 1
Multipla: 1
Papprulle: 500

6 GHz to 18 GHz 2 V to 4.5 V 63 mA 16.5 dB 1.6 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 12 dBm 24 dBm - 40 C + 85 C CMD264 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 4 - 8 GHz Low Noise Amplifier 360På lager
Min.: 1
Multipla: 1
Papprulle: 500

4 GHz to 8 GHz 4 V 60 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 18 dBm 28 dBm - 40 C + 85 C CMD270 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 2 - 20 GHz Low Phase Noise Amplifier 502På lager
Min.: 1
Multipla: 1
Papprulle: 250

2 GHz to 20 GHz 4 V to 7 V 86 mA 17 dB 3.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19 dBm 30.5 dBm - 40 C + 85 C CMD274 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare DC - 26.5 GHz Low Phase Noise Amp 355På lager
Min.: 1
Multipla: 1
Papprulle: 100

0 Hz to 26.5 GHz 4 V to 7 V 74 mA 16 dB 5.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 18 dBm 29 dBm - 40 C + 85 C CMD275 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 2 - 20 GHz Driver Amplifier 1 023På lager
Min.: 1
Multipla: 1
Papprulle: 100

2 GHz to 20 GHz 3 V 145 mA 27 dB 3 dB Driver Amplifiers SMD/SMT Si 16 dBm 29 dBm - 40 C + 85 C CMD295 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 8 - 16 GHz Low Noise Amplifier 976På lager
Min.: 1
Multipla: 1
Papprulle: 500

8 GHz to 16 GHz 2 V to 4 V 55 mA 17 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 12 dBm 25 dBm - 40 C + 85 C CMD307 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 5 - 11 GHz Low Noise Amplifier 565På lager
Min.: 1
Multipla: 1
Papprulle: 500

5 GHz to 11 GHz 4 V 45 mA 27 dB 1.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 23 dBm - 40 C + 85 C CMD309 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 4 - 10 GHz Driver Amplifier 914På lager
Min.: 1
Multipla: 1
Papprulle: 100

4 GHz to 10 GHz 3 V to 5.5 V 143 mA 19.5 dB 5.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 21 dBm 33 dBm - 40 C + 85 C CMD315 Reel, Cut Tape, MouseReel

Qorvo RF-förstärkare 6 - 20 GHz Low Noise Amplifier 580På lager
500Förväntad 2026-06-03
Min.: 1
Multipla: 1
Papprulle: 100

6 GHz to 20 GHz 3 V to 5 V 100 mA 21 dB 2 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 15 dBm 25 dBm - 40 C + 85 C CMD316 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 8-12GHz Ultra Low NF LNA 270På lager
Min.: 1
Multipla: 1

8 GHz to 12 GHz 3 V 30 mA 20 dB 0.92 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16 dBm 23 dBm - 40 C + 85 C CMD319 Cut Tape
Qorvo RF-förstärkare DC-12GHz Gain 12dB P1dB 13.8dBm@2GHz 5 011På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

0 Hz to 12 GHz 3.9 V 50 mA 13 dB 5.1 dB General Purpose Amplifiers SMD/SMT Micro-X-4 GaAs 13 dBm 27.1 dBm - 45 C + 85 C NBB-300 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 4.5-7.0 GHz, 10 W GaN PA
1 389På lager
Min.: 1
Multipla: 1
Papprulle: 250

4.5 GHz to 7 GHz 22 V 290 mA 30 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C QPA1019 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 13.75-14.5GHz, 50W PA CP Pkg
27På lager
Min.: 1
Multipla: 1

13.75 GHz to 14.5 GHz 24 V 29 dB Power Amplifiers SMD/SMT SMD-10 GaN - 40 C + 85 C Waffle
Qorvo RF-förstärkare 7-14GHz NF 1.1dB SSGain 26dB 3 828På lager
Min.: 1
Multipla: 1
Papprulle: 750

7 GHz to 14 GHz 3.5 V 120 mA 26 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm - 40 C + 85 C QPA2609 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 8-11 GHz GaN LNA 75På lager
100Förväntad 2026-03-17
Min.: 1
Multipla: 1
Papprulle: 100

8 GHz to 11 GHz 10 V 20 mA 27 dB 1.7 dB Low Noise Amplifiers SMD/SMT GaN 9 dBm - 40 C + 95 C QPL1000 Reel, Cut Tape
Qorvo RF-förstärkare 1-6 GHz LNA 10 005På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

600 MHz to 6 GHz 5 V 55 mA 21.6 dB 0.76 dB Low Noise Amplifiers SMD/SMT DFN-8 Si 18.7 dBm 34 dBm - 40 C + 105 C QPL9504 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 0.1-6 GHz Ultra Low-Noise LNA 5 981På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

100 MHz to 6 GHz 5 V 65 mA 19.5 dB 0.3 dB Low Noise Amplifiers SMD/SMT Si 22.7 dBm 39.3 dBm - 40 C + 105 C QPL954 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 2-18GHz 4W GaN SSG > 22dB
40På lager
Min.: 1
Multipla: 1

2 GHz to 18 GHz 22 V 600 mA 22 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2214 Tray
Qorvo RF-förstärkare 8-11 GHz, 50 W GaN PA
20På lager
Min.: 1
Multipla: 1

8 GHz to 11 GHz 28 V 650 mA 28 dB Power Amplifiers Screw GaN SiC - 40 C + 85 C TGA2238 Waffle
Qorvo RF-förstärkare 12-16GHz Gain 23dB NF 7dB 1 540På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

11.3 GHz to 16 GHz 5 V 23 dB 7 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 26 dBm 37 dBm - 40 C + 150 C TGA2524 Reel, Cut Tape, MouseReel