RF-förstärkare

 RF-förstärkare
RF Amplifiers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF amplifier manufacturers including Analog Devices Inc., MACOM, Mini-Circuits, NXP, Qorvo, Skyworks & more. Please view our large selection of RF amplifiers below.
Resultat: 3 490
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Manövreringsfrekvens Driftspänning Arbetsström Förstärkning NF - brustal Typ Monteringsstil Paket/låda Teknologi P1dB - Kompressionspunkt OIP3 - Skärningspunkt för tredje ordern Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning

Skyworks Solutions, Inc. RF-förstärkare 5.15-5.85GHz Gain 32dB P1dB 34dBm 10 892På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

5.15 GHz to 5.85 GHz 3 V to 5.5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SE5023L Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF-förstärkare 400-2700MHz NF 3.6dB Gain 24dB 16 640På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

400 MHz to 3.8 GHz 5 V 188 mA 20 dB 4 dB Power Amplifiers SMD/SMT SOT-89-4 Si 28.5 dBm 42 dBm - 40 C + 85 C SKY65162 Reel, Cut Tape, MouseReel
Mini-Circuits RF-förstärkare SMT Gain Block, 2 - 20 GHz, 50 Ohm 53På lager
Min.: 1
Multipla: 1
Papprulle: 500

2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF-förstärkare SMT Low Noise Amplifier, 1.5 - 2.5 GHz, 50 Ohm 814På lager
Min.: 1
Multipla: 1
Papprulle: 500

1.5 GHz to 2.5 GHz 4 V 57 mA 17.6 dB 0.8 dB Low Noise Amplifiers SMD/SMT SMT-8 Si 7.8 dBm 30 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF-förstärkare BROADBAND AMPL / SMA/BKT/ RoHS 18På lager
Min.: 1
Multipla: 1

100 kHz to 1 GHz 15 V 60 mA 20 dB 2.9 dB Low Noise Amplifiers Screw Si 3 dBm 14 dBm - 20 C + 71 C ZFL
Mini-Circuits RF-förstärkare Low Noise Amplifier, 1000 - 2400 MHz, 50? 40På lager
Min.: 1
Multipla: 1

1 GHz to 2.4 GHz 12 V 470 mA 28 dB 1.2 dB Low Noise Amplifiers SMD/SMT 24 dBm 40 dBm - 40 C + 60 C ZRL Bulk
Mini-Circuits RF-förstärkare Low Noise Amplifier, 4 - 18 GHz, 50? 14På lager
20Förväntad 2026-03-30
Min.: 1
Multipla: 1

4 GHz to 18 GHz 5 V 46 mA 11 dB, 12 dB, 13 dB 2.5 dB, 2.6 dB Low Noise Amplifiers Screw Si 15 dBm 26 dBm - 40 C + 85 C ZX60 Tray
Analog Devices RF-förstärkare 27 31 GHz LNA 11På lager
Min.: 1
Multipla: 1

23 GHz to 31 GHz 1.5 V to 3.5 V 25 mA 29 dB 1.6 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm 21.5 dBm - 40 C + 85 C ADBMS1818 Cut Tape
Analog Devices RF-förstärkare 8-12 GHz,20W,GaN Radar PA
5På lager
Min.: 1
Multipla: 1

8.2 GHz to 9.6 GHz 28 V Power Amplifiers SMD/SMT LCC-18 GaN - 40 C + 85 C ADPA1122 Cut Tape
Infineon Technologies RF-förstärkare RF MMIC SUB 3 GHZ 12 779På lager
12 000Förväntad 2026-03-29
Min.: 1
Multipla: 1
Papprulle: 12 000

1.164 GHz to 1.615 GHz 1.1 V to 3.3 V 1.5 mA 21 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-6-10 Si Reel, Cut Tape, MouseReel
Infineon Technologies RF-förstärkare WIRELESS INFRASTRUCTURE 1 999På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

2.3 GHz to 2.7 GHz 3.3 V 34.4 dB 3.5 dB Power Amplifiers TSNP-16 SiGe 32.2 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Infineon Technologies RF-förstärkare WIRELESS INFRASTRUCTURE 1 996På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

2.3 GHz to 2.7 GHz 4.75 V to 5.25 V 35.1 dB 3.4 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.9 dBm 34.3 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF-förstärkare WIRELESS INFRASTRUCTURE 1 995På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3.3 MHz to 4.2 MHz 4.75 V to 5.25 V 35.2 dB 3.1 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.5 dBm 34.5 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF-förstärkare WIRELESS INFRASTRUCTURE 1 984På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

2.3 GHz to 2.7 GHz 4.75 V to 5.25 V 34.8 dB 3.8 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.9 dBm 34.2 dBm - 40 C + 115 C Reel, Cut Tape
Infineon Technologies RF-förstärkare WIRELESS INFRASTRUCTURE 1 082På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3.3 GHz to 4.2 GHz 4.75 V to 5.25 V 35 dB 3.2 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.5 dBm 34.1 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare X-Band 2W self bias, 4x3mm QFN 54På lager
Min.: 1
Multipla: 1

8.5 GHz to 10.5 GHz 16 V 55 mA 33 dB Driver Amplifiers SMD/SMT GaN - 40 C + 85 C QPA0001 Reel
Qorvo RF-förstärkare 5-6 GHz, 4W C-Band MMIC, OVM 50På lager
Min.: 1
Multipla: 1

5 GHz to 6 GHz 25 V 37.5 mA 27.4 dB General Purpose Amplifiers SMD/SMT GaN SiC QPA0506 Bag
Qorvo RF-förstärkare 3.1-4.2 GHz Single-Channel Switch-LNA 189På lager
Min.: 1
Multipla: 1
Papprulle: 100

2.3 GHz to 5 GHz 5 V 90 mA 35.5 dB 1.2 dB Low Noise Amplifiers SMD/SMT QPB9362 Reel, Cut Tape
Qorvo RF-förstärkare 17dB Gain, 5V, 290mA, SOIC-8, 5MHz to 1. 622På lager
Min.: 1
Multipla: 1
Papprulle: 100

50 MHz to 1.218 GHz 5 V to 8 V 330 mA 17.9 dB 2.6 dB CATV Amplifiers SMD/SMT SOIC-8 GaAs 26.6 dBm 42.5 dBm - 40 C + 100 C QPL1240 Reel, Cut Tape
Qorvo RF-förstärkare 1.8GHz 5V, Push Pull, 25dB gain 450På lager
Min.: 1
Multipla: 1
Papprulle: 100

50 MHz to 1.8 GHz 5 V to 8 V 250 mA 26 dB 3.6 dB CATV Amplifiers SMD/SMT MCM-12 GaAs 24.2 dBm 40 dBm - 40 C + 100 C QPL1823 Reel, Cut Tape, MouseReel
Qorvo RF-förstärkare 6 - 14GHz Driver Amplifier 328På lager
Min.: 1
Multipla: 1
Papprulle: 100

6 GHz to 14 GHz 5 V 100 mA 19 dB 4 dB Driver Amplifiers SMD/SMT Si 20 dBm 43 dBm - 40 C + 85 C QPL3050 Reel, Cut Tape
Qorvo RF-förstärkare 5MHz to 1.8GHz, LNA - 20dB Gain, 3x3 QFN 3 585På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

QPL7420 Reel, Cut Tape, MouseReel

MACOM RF-förstärkare Amplifier, 50 kHz-20 GHz, 5mm32 QFN 308På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape

MACOM RF-förstärkare Amplifier, 24-30 GHz, 0.5W, 4mm24 AQFN 829På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape
Infineon Technologies RF-förstärkare Silicon RF Receiver MMIC 5 285På lager
Min.: 1
Multipla: 1
Papprulle: 7 500

1.55 GHz to 1.615 GHz 1.5 V to 3.3 V 3.3 mA 20 dB 0.7 dB Low Noise Amplifiers SMD/SMT TSNP-7 SiGe - 15.5 dBm - 7 dBm - 40 C + 85 C BGA715N7 Reel, Cut Tape, MouseReel