AC/DC-omvandlare

Resultat: 1 494
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Utgångsspänning Utgångseffekt Ingångs-/matningsspänning - Min Ingångs-/matningsspänning - Max Topologi Teknologi Omkopplingsfrekvens Arbetscykel - max. Arbetsström Minsta drifttemperatur Maximal drifttemperatur Utgångsström Serie Kvalificering Förpackning
Power Integrations AC/DC-omvandlare 6W 85-265 VAC 9W 230 VAC 104 110På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 5.8 V 85 VAC 265 VAC Si 132 kHz 60 % 250 uA - 40 C + 150 C LNK36 Tube
Power Integrations AC/DC-omvandlare 9.5W 85-265 VAC 15W/230 VAC 34 304På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 5.8 V 9.5 W 85 VAC 265 VAC Si 132 kHz 68 % 265 uA - 40 C + 150 C 375 mA TNY266 Tube
Power Integrations AC/DC-omvandlare 15W 85-265 VAC 19W/230 VAC 107 992På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 15 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Tube
Power Integrations AC/DC-omvandlare 25W 85-265 VAC 32W/230 VAC 19 174På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 12 W Si 132 kHz 65 % 510 uA - 40 C + 150 C TNY279 Tube
Power Integrations AC/DC-omvandlare 18 W (85-265 VAC) 23.5 W (230 VAC) 32 674På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Si TinySwitch-4 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare Int Off-Line Switchr 112W/148W 18 946På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 36 V 148 W 2.83 V 3.25 V Si 132 kHz 83 % 55 uA - 40 C + 150 C 1.7 mA TOP268 Tube
ROHM Semiconductor AC/DC-omvandlare DIP7 800V PWM CONVERTE 3 992På lager
Min.: 1
Multipla: 1

Through Hole DIP-7 8.9 V 26 V PWM Si 65 kHz 82 % 700 uA - 40 C + 105 C Tube

onsemi AC/DC-omvandlare HIGH-VOLTAGE SWITCHER FOR 21 423På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

SMD/SMT SOT-223-4 25 W Flyback Si 65 kHz 73 % 1 mA - 40 C + 125 C NCP1077 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 75 W (85-265 VAC) 7 773På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

SMD/SMT InSOP-24D 3 V to 24 V 65 W, 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-Pro Reel, Cut Tape
Power Integrations AC/DC-omvandlare NL, Int OL Switcher 3W 85-265\230 VAC 58 600På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-8C 85 V to 265 V 3 W 50 V Si 100 kHz 63 % 250 uA - 40 C + 150 C 375 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 28.5 W (85-265 VAC) 36.5 W (230 VAC) 46 217På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 85 V to 265 V 36.5 W 85 VAC 265 VAC Si 67 % 930 uA TinySwitch-4 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 20W/30W PK 22 508På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 11 W, 20 W 85 VAC 265 VAC Si 66 kHz, 132 kHz 78 % 1.3 mA - 40 C + 150 C TOP254 Tube
STMicroelectronics AC/DC-omvandlare Fixed VIPer Plus 800V 30kHz 30mW 15 088På lager
Min.: 1
Multipla: 1

SMD/SMT SSO-10 800 V 8 W 11.5 V 23.5 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER06 Tube
Power Integrations AC/DC-omvandlare 6.5 W (85-265 VAC) 34 071På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 6 V 8 W 85 VAC 265 VAC Si 100 kHz 54 % 480 uA - 40 C + 150 C 353 mA LNK6 Tube
Power Integrations AC/DC-omvandlare 8.5 W (85-265 VAC) 7-Pin PDIP-C 83 064På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 6 V 10 W 85 VAC 265 VAC Si 100 kHz 54 % 520 uA - 40 C + 150 C 482 mA LNK6 Tube
Power Integrations AC/DC-omvandlare 63 mA (MDCM) 80 mA (CCM) 52 939På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 63 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 175mA MDCM 280mA CCM 60 981På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 12 V 85 VAC 265 VAC Si 66 kHz 72 % 220 uA - 40 C + 150 C 280 mA LNK30 Tube
Power Integrations AC/DC-omvandlare 6 W (85-265 VAC) 9 W (230 VAC) 92 119På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-8C 6 V 6 W 85 VAC 265 VAC Si 132 kHz 60 % 300 uA - 40 C + 150 C 330 mA LNK36 Reel, Cut Tape, MouseReel

Power Integrations AC/DC-omvandlare 6.5W 85-265 VAC 10W 100/115/230 VAC 50 837På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 5.8 V 6.5 W 85 VAC 265 VAC Si 44 kHz 67 % 215 uA - 40 C + 150 C 310 mA TNY255 Tube
Power Integrations AC/DC-omvandlare 18 W (85-265 VAC) 23.5 W (230 VAC) 38 971På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 85 V to 265 V 23.5 W 85 VAC 265 VAC Si 67 % 550 uA TinySwitch-4 Tube
Power Integrations AC/DC-omvandlare Off-Line Switcher IC 35W/50W PK 23 107På lager
Min.: 1
Multipla: 1

Through Hole DIP-8C 700 V 48 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 6.88 A TOP258 Tube
Power Integrations AC/DC-omvandlare Int Off-Line Swtr 57W/81W 29 688På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7C 19 V 57 W 85 VAC 265 VAC Si 132 kHz 78 % 1.4 mA - 40 C + 150 C TOP265 Tube
STMicroelectronics AC/DC-omvandlare VIPer Plus 800V Fixed freq 60 kHz 14 095På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER26 Tube
Power Integrations AC/DC-omvandlare 120 mA (MDCM) 170 mA (CCM) 193 206På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel
Power Integrations AC/DC-omvandlare 6W 85-265 VAC 9W/230 VAC 27 076På lager
Min.: 1
Multipla: 1

Through Hole DIP-8 5.8 V 6 W 85 VAC 265 VAC Si 132 kHz 68 % 225 uA - 40 C + 150 C 267 mA TNY264 Tube