AC/DC-omvandlare

Resultat: 1 494
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Paket/låda Utgångsspänning Utgångseffekt Ingångs-/matningsspänning - Min Ingångs-/matningsspänning - Max Topologi Teknologi Omkopplingsfrekvens Arbetscykel - max. Arbetsström Minsta drifttemperatur Maximal drifttemperatur Utgångsström Serie Kvalificering Förpackning
Power Integrations AC/DC-omvandlare 15 W 85-265 VAC 945På lager
Min.: 1
Multipla: 1

Through Hole eDIP-12 15 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 20 W 85-265 VAC 1 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

SMD/SMT eSOP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC-omvandlare 30 W 85-265 VAC 1 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

SMD/SMT eSOP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC-omvandlare 45 W 85-265 VAC 960På lager
Min.: 1
Multipla: 1

Through Hole eDIP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 20 W 85-265 VAC 955På lager
Min.: 1
Multipla: 1

Through Hole eDIP-12 20 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 35 W 85-265 VAC 960På lager
Min.: 1
Multipla: 1

Through Hole eDIP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 70 W 85-265 VAC 765På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7 70 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 105 W 85-265 VAC 960På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7 105 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 1700V 35W (40-1200VDC) 240På lager
Min.: 1
Multipla: 1
Papprulle: 300

SMD/SMT InSOP-24D 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC-omvandlare 60W 1700V 92På lager
300Förväntad 2026-04-15
Min.: 1
Multipla: 1
Papprulle: 300

SMD/SMT InSOP-T28G 5 V to 24 V 60 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Power Integrations AC/DC-omvandlare 30 W 85-265 VAC 942På lager
Min.: 1
Multipla: 1

Through Hole eDIP-12 30 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 35 W 85-265 VAC 703På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT eSOP-12 35 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel, Cut Tape
Power Integrations AC/DC-omvandlare 45 W 85-265 VAC 1 000På lager
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

SMD/SMT eSOP-12 45 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Reel
Power Integrations AC/DC-omvandlare 120 W 85-265 VAC 930På lager
Min.: 1
Multipla: 1

Through Hole eSIP-7 120 W 85 VAC 265 VAC Flyback 150 kHz 66 % - 40 C + 150 C TNY5 Tube
Power Integrations AC/DC-omvandlare 35W 1700V 126På lager
Min.: 1
Multipla: 1
Papprulle: 300

SMD/SMT InSOP-T28G 5 V to 24 V 35 W 40 V 1.2 kV Flyback SiC 25 kHz to 95 kHz - 40 C + 150 C InnoSwitch3-AQ Reel, Cut Tape
Murata Power Solutions AC/DC-omvandlare AC/DC 10W TH 3.3V 12På lager
Min.: 1
Multipla: 1
Through Hole DIP-4 3.3 V 6.6 W 85 VAC 264 VAC Si 79 kHz 150 mA - 40 C + 85 C 2 A BAC1 Tube
Murata Power Solutions AC/DC-omvandlare AC/DC 10W TH 12V 36På lager
Min.: 1
Multipla: 1
Through Hole DIP-4 12 V 10 W 85 VAC 264 VAC Si 79 kHz 190 mA - 40 C + 85 C 830 mA BAC1 Tube
Power Integrations AC/DC-omvandlare 70 W 750V (1 CV + 1 CC) w/ SR 347På lager
Min.: 1
Multipla: 1
Papprulle: 1 800

Si InnoMux2-EP Reel, Cut Tape
Power Integrations AC/DC-omvandlare 5.0 W (85-265 VAC) 115 817På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-8C 6 W Si 54 % - 40 C + 150 C LNK6 Reel, Cut Tape, MouseReel
Analog Devices AC/DC-omvandlare IC TRUE RMS/DC CONVERTER 3 730På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SMD/SMT SOIC-8 - 3.2 V 16.5 V Si 33 kHz 50 % 200 uA - 40 C + 85 C 2 mA AD736 Reel, Cut Tape, MouseReel
Analog Devices AC/DC-omvandlare RMS-DC CONVERTER IC 2 819På lager
Min.: 1
Multipla: 1

Through Hole PDIP-8 - 3.2 V 16.5 V Si 33 kHz 50 % 200 uA 0 C + 70 C 2 mA AD736 Tube

Texas Instruments AC/DC-omvandlare BiCMOS Low-Power Cur rent Mode A 595-UCC A 595-UCC28C45DGK 18 216På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT VSSOP-8 18 V 7.6 V 18 V Boost, Flyback, Forward Si 1 MHz 50 % 2.3 mA - 40 C + 105 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
Texas Instruments AC/DC-omvandlare Mil Enh BICMOS Low- pwr Cur-Mode PWM 7 259På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SOIC-8 18 V 7.6 V 18 V Si 1 MHz 48 % - 55 C + 125 C 1 A UCC28C45 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC-omvandlare VIPer Plus 800V Fixed freq 60 kHz 14 095På lager
Min.: 1
Multipla: 1

SMD/SMT SOIC-Narrow-16 800 V 18 W 11.5 V 23.5 V Si 60 kHz 80 % 2.5 mA - 40 C + 150 C VIPER26 Tube
Power Integrations AC/DC-omvandlare 120 mA (MDCM) 170 mA (CCM) 193 456På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT SO-8C 12 V 85 VAC 265 VAC Si 66 kHz 72 % 260 uA - 40 C + 150 C 120 mA LNK30 Reel, Cut Tape, MouseReel