SCR-enheter

Resultat: 2 218
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Omslagsström IBO Max. Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM RMS-ström i påläge - lt RMS Vf - Framspänning Maximal grindtopp-inversspänning Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
IXYS SCR-enheter SCR TO247 1.5KV 280På lager
Min.: 1
Multipla: 1

Tube
Vishay Semiconductors SCR-enheter New Input Thyristor - D2PAK-e3 5 620På lager
Min.: 1
Multipla: 1

Vishay Semiconductors SCR-enheter New Input Thyristor - D2PAK-e3 7 606På lager
Min.: 1
Multipla: 1
Papprulle: 8 000

Reel, Cut Tape
Vishay Semiconductors SCR-enheter 1000 Volt 22 Amp 217På lager
Min.: 1
Multipla: 1

1 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCR-enheter 400V 4A 5 087På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

MCR716 25 A 400 V 10 uA 4 A 1.3 V 18 V 500 mV 25 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

Littelfuse SCR-enheter SENSITIVE GATE SCR 6 839På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

NYC222 15 A 400 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
IXYS SCR-enheter SCR TO263 1.6KV 30A SINGLE 754På lager
Min.: 1
Multipla: 1
Papprulle: 800

1.6 kV 47 A 1.8 V 1.3 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
IXYS SCR-enheter SCR TO268 1.2KV 100A POWER 470På lager
Min.: 1
Multipla: 1

CLA100E1200TZ 1.2 kV 50 uA 160 A 1.37 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube
Littelfuse SCR-enheter SCR 400V 70A 319På lager
Min.: 1
Multipla: 1

Sxx70x 950 A 400 V 20 uA 70 A 1.8 V 2 V 50 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCR-enheter Sensing 4 345På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SxSx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse SCR-enheter 6A 200uA 600V Sensing 4 330På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Sxx06xSx 600 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCR-enheter Sensing 3 075På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCR-enheter Sen SCR 800V .8A 200 uA 17 070På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCR-enheter 6A 1000V 2 499På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Sxx06x 100 A 1 kV 20 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
IXYS SCR-enheter 60 Amps 1200V 153På lager
Min.: 1
Multipla: 1

CS60-12io1 1.6 kA 1.2 kV 10 mA 75 A 1.14 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247-PLUS-3 Tube
Vishay Semiconductors SCR-enheter New Input Thyristor - D2PAK-e3 7 409På lager
Min.: 1
Multipla: 1

STMicroelectronics SCR-enheter 50 Amp 200 Volt 976På lager
Min.: 1
Multipla: 1

BTW69 5 V 10 uA 1.9 V 1.5 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCR-enheter High temperature 50A SCR-enheter 1 926På lager
Min.: 1
Multipla: 1

TN5015H-6I 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCR-enheter SCR 600V 35A Iso 1 511På lager
Min.: 1
Multipla: 1

Sxx35x 500 A 600 V 10 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Littelfuse SCR-enheter 25A High Temp Thyristor 982På lager
Min.: 1
Multipla: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Bourns SCR-enheter Dual P Gate Forward Conducting 11 056På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

TISP61089B 6.5 A - 170 V 5 uA 3 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
IXYS SCR-enheter 45 Amps 1600V 298På lager
Min.: 1
Multipla: 1
CS45-16io1 560 A 1.6 kV 3 mA 71 A 1.37 V 10 V 1.5 V 80 mA - 40 C + 150 C Through Hole ISOPLUS247-3 Tube

WeEn Semiconductors SCR-enheter BT158W-1200TQ/TO-247 835På lager
Min.: 1
Multipla: 1

1.2 kV 3 mA 126 A 5 V 700 mV 70 mA + 150 C Through Hole TO-247-3 Tube
Vishay Semiconductors SCR-enheter New Input Thyristor - D2PAK-e3 5 024På lager
Min.: 1
Multipla: 1

FRED Pt
Vishay Semiconductors SCR-enheter New Input Thyristor - TO-247-e3 3 609På lager
Min.: 1
Multipla: 1