SCR-enheter

Resultat: 2 218
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Omslagsström IBO Max. Klassificering av repetitiv spänning i frånläge VDRM Läckström i frånläge @ VDRM IDRM RMS-ström i påläge - lt RMS Vf - Framspänning Maximal grindtopp-inversspänning Gatetriggerspänning - Vgt Gatetriggerström - Igt Minsta drifttemperatur Maximal drifttemperatur Monteringsstil Paket/låda Kvalificering Förpackning
Vishay Semiconductors SCR-enheter NEW INPUT THYRISTOR - SUPER-248 1 437På lager
Min.: 1
Multipla: 1

1.6 kV 1 mA 75 A 1.5 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
IXYS SCR-enheter 1200V 120A High Efficiency Single Thyristor 304På lager
300Förväntad 2026-06-25
Min.: 1
Multipla: 1

1.2 kV 190 A 1.5 V 70 mA - 40 C + 125 C Through Hole TO-247-3L Tube

STMicroelectronics SCR-enheter 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package 614På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

TN4050 1.2 kV 40 A 1.3 V 50 mA SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCR-enheter 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor 723På lager
Min.: 1
Multipla: 1

TN4050 1.2 kV 40 A 1.3 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
IXYS SCR-enheter THYRISTOR 1500V IGBT 567På lager
Min.: 1
Multipla: 1

SMD/SMT SMPD-16 Tube
Vishay Semiconductors SCR-enheter 35A If; 1200V Vr TO-247AD 3L; Std Igt 11 110På lager
Min.: 1
Multipla: 1

1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
STMicroelectronics SCR-enheter 30 A 1200 V automotive grade SCR Thyristor 568På lager
Min.: 1
Multipla: 1
Papprulle: 600

1.2 kV 30 A 5 V 1.3 V 50 mA - 40 C + 150 C SMD/SMT HUPAK-9 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCR-enheter New Input Thyristor - TO-220-e3 7 165På lager
Min.: 1
Multipla: 1

Littelfuse SCR-enheter 55A 800V 741På lager
Min.: 1
Multipla: 1
Papprulle: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCR-enheter Passivated Silicon Controlled Rectifier 5 868På lager
Min.: 1
Multipla: 1

600 V 200 uA 16 A 5 V 700 mV 15 mA + 150 C Through Hole SOT-78-3
Littelfuse SCR-enheter 800V 20A 1 257På lager
Min.: 1
Multipla: 1
Dxx20L TO-220-2 Tube
Littelfuse SCR-enheter 1000V 25A 967På lager
Min.: 1
Multipla: 1

Dxx25L TO-220-2 Tube
Littelfuse SCR-enheter Sen SCR600V 8A 200UA 1 738På lager
Min.: 1
Multipla: 1

Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCR-enheter SCR TO220 800V 40A STD THY 917På lager
Min.: 1
Multipla: 1

Sxx40x 20 uA TO-220-2 Tube
Littelfuse SCR-enheter 1000V 25A 4 979På lager
Min.: 1
Multipla: 1

Sxx25x 20 uA TO-220-2 Tube
WeEn Semiconductors SCR-enheter THYRISTOR 6 652På lager
Min.: 1
Multipla: 1

800 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-186A-3
Littelfuse SCR-enheter 800V 12A 1 898På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

2N639X 100 A 800 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCR-enheter 25A 1000V 759På lager
Min.: 1
Multipla: 1

Sxx25x 350 A 1 kV 20 uA 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
WeEn Semiconductors SCR-enheter RAIL SCR 7 158På lager
Min.: 1
Multipla: 1

400 V 100 uA 4 A 5 V 400 mV 15 uA + 125 C Through Hole SOT-82-3
WeEn Semiconductors SCR-enheter RAIL SCR 5 555På lager
Min.: 1
Multipla: 1

800 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole SOT-186A-3
Littelfuse SCR-enheter 600V 40A 15mA TO263 High Temp 150c SCR-enheter 829På lager
Min.: 1
Multipla: 1
Papprulle: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCR-enheter TAPE13 SCR 4 468På lager
Min.: 1
Multipla: 1
Papprulle: 800

800 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCR-enheter 35A If; 1600V Vr TO-247AD 3L 2 271På lager
Min.: 1
Multipla: 1

1.6 kV 10 mA 55 A 1.45 V 10 V 2.5 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCR-enheter 25 Amp 1200 Volt 40 Amp IT(RMS) 147På lager
Min.: 1
Multipla: 1

1.2 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCR-enheter 800V 25A 4 377På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

2N650X 250 A 800 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape