RF-mixer

Resultat: 739
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RF-frekvens Konverteringsförlust - Max NF - brustal LO-frekvens IF-frekvens Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 101På lager
Min.: 1
Multipla: 1
Papprulle: 100

Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 236På lager
Min.: 1
Multipla: 1
Papprulle: 500

824 MHz to 4.2 GHz 8.2 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2-600 MHz 83På lager
Min.: 1
Multipla: 1
Papprulle: 100

Analog Devices RF-mixer 3GHz to 20GHz Microwave Mixer w/ Wideb& 1 333På lager
Min.: 1
Multipla: 1
Papprulle: 500

3 GHz to 20 GHz 10.8 dB 11.7 dB 1 GHz to 20 GHz 0 Hz to 6 GHz + 105 C - 40 C SMD/SMT QFN-12
Analog Devices RF-mixer TSSOP 800-2500MHz High IP3 Active Mixer 3 265På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

50 MHz to 2.5 GHz 7 dB 14 dB + 85 C - 40 C SMD/SMT TSSOP-14
Analog Devices RF-mixer LF 7GHz Wideband Low Power Active Mixer 5 453På lager
Min.: 1
Multipla: 1
Papprulle: 500

0 Hz to 7 GHz 15.9 dB 0 Hz to 9 GHz 0 Hz to 7 GHz + 105 C - 40 C SMD/SMT QFN-10
Analog Devices RF-mixer 300MHz to 4GHz Active Downconverting Mix 2 786På lager
Min.: 1
Multipla: 1

300 MHz to 4 GHz 14.6 dB 300 MHz to 4.5 GHz 5 MHz to 2.5 GHz + 105 C - 40 C SMD/SMT QFN-16
MACOM RF-mixer RF 10-2800MHz IF 10-2000MHz 88På lager
Min.: 1
Multipla: 1


MACOM RF-mixer RF 5-35/IF DC-4.5GHz LO3-33GHz IIP3 23dB 2 519På lager
2 000Förväntad 2026-02-18
Min.: 1
Multipla: 1
Papprulle: 1 000

5 GHz to 35 GHz 9 dB + 85 C - 40 C SMD/SMT TDFN-6
Mini-Circuits RF-mixer Level 13, SMT Triple Balanced Mixer, RF/LO Freq 500 - 3500 MHz 479På lager
Min.: 1
Multipla: 1
Papprulle: 500

500 MHz to 3.5 GHz 8.7 dB 500 MHz to 3.5 GHz 10 MHz to 1.5 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 4.83 mm
Mini-Circuits RF-mixer Level 17, SMT Triple Balanced Mixer, RF/LO Freq 130 - 2430 MHz 460På lager
Min.: 1
Multipla: 1
Papprulle: 100

200 MHz to 2.5 GHz 130 MHz to 2.43 GHz 50 MHz to 2 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RF-mixer Level 17, SMT High Reliability, RF/LO Freq 3800 - 11000 MHz 80På lager
Min.: 1
Multipla: 1
Papprulle: 50

3.8 GHz to 11 GHz 8.5 dB 3.8 GHz to 11 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF-mixer Level 13, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 54På lager
Min.: 1
Multipla: 1
Papprulle: 100

300 MHz to 2.4 GHz 7.7 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits RF-mixer Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz 345På lager
Min.: 1
Multipla: 1
Papprulle: 500

2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 426På lager
Min.: 1
Multipla: 1
Papprulle: 500

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Analog Devices RF-mixer GaAs MMIC I/Q Mixer 6-10 GHz 547På lager
Min.: 1
Multipla: 1
Papprulle: 100

6 GHz to 10 GHz 6 GHz to 10 GHz 0 Hz to 3.5 GHz SMD/SMT LGA-24
Analog Devices RF-mixer Wideband Passive Mixer 442På lager
Min.: 1
Multipla: 1

6 GHz to 14 GHz 10 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF-mixer Fundamental Mixer SMT, 6 - 26 GHz 318På lager
Min.: 1
Multipla: 1

6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices RF-mixer 6 GHz to 26.5 GHz, Wideband I/Q Mixer 324På lager
Min.: 1
Multipla: 1

6 GHz to 26.5 GHz 11 dB 6 GHz to 26.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices RF-mixer 2.5 GHz to 8.5 GHz I/Q Mixer 339På lager
Min.: 1
Multipla: 1

2.5 GHz to 8.5 GHz 10 dB 2.5 GHz to 8.5 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT LGA-24
Analog Devices RF-mixer 1MHz to 6GHz Wideb& Hi Linity Active Mix 14 577På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT QFN-16
Analog Devices RF-mixer 300MHz to 3.5GHz Ultra-Hi Dynamic Rng Do 1 927På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

SMD/SMT QFN-16
Qorvo RF-mixer 6 - 14 GHz Mixer 690På lager
Min.: 1
Multipla: 1
Papprulle: 100

6 GHz to 14 GHz 11 dB 6 GHz to 14 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT QFN-12
MACOM RF-mixer Mixer, Image-reject,MAMX-011043,T&R500 458På lager
Min.: 1
Multipla: 1
Papprulle: 500

15 GHz to 45 GHz 10.5 dB 15 GHz to 45 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT
MACOM RF-mixer Mixer, Double Balanced, 7-43 GHz, T&R 145På lager
Min.: 1
Multipla: 1
Papprulle: 100

8 GHz to 43 GHz 10 dB, 10.5 dB, 13 dB 8 GHz to 43 GHz 0 Hz to 10 GHz + 85 C - 55 C SMD/SMT AQFN-12