RF-mixer

Resultat: 739
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell RF-frekvens Konverteringsförlust - Max NF - brustal LO-frekvens IF-frekvens Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Paket/låda
Analog Devices RF-mixer 5-30 GHz DB Mixer 13På lager
109På beställningen
Min.: 1
Multipla: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LGA-18
Analog Devices RF-mixer 18 to 55 GHz IQ Mixer 25På lager
Min.: 1
Multipla: 1

18 GHz to 55 GHz 8 dB 18 GHz to 55 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT LGA-20
Mini-Circuits RF-mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 1200-2400 Mhz 471På lager
Min.: 1
Multipla: 1
Papprulle: 500

1.2 GHz to 2.4 GHz 8.5 dB 1.2 GHz to 2.4 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT SM2-10
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 267På lager
Min.: 1
Multipla: 1
Papprulle: 100

2 MHz to 1 GHz 9.5 dB 2 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT TTT166-6
Mini-Circuits RF-mixer Level 23, SMT Triple Balanced Mixer, RF/LO Freq 2 - 1100 MHz 323På lager
Min.: 1
Multipla: 1
Papprulle: 100

2 MHz to 1.1 GHz 9.5 dB 2 MHz to 1.1 GHz 2 MHz to 1 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RF-mixer Level 21, SMT Triple Balanced Mixer, RF/LO Freq 525 - 2400 MHz 173På lager
Min.: 1
Multipla: 1
Papprulle: 100

425 MHz to 2.2 GHz 9.6 dB 525 MHz to 2.4 GHz 100 MHz to 700 MHz + 85 C - 45 C SMD/SMT CK605
Mini-Circuits RF-mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 1 - 500 MHz 24På lager
Min.: 1
Multipla: 1

1 MHz to 500 MHz 8 dB 1 MHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole A06
Mini-Circuits RF-mixer DBL BAL MIX / RoHS 24På lager
Min.: 1
Multipla: 1

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole A01-8
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 132På lager
Min.: 1
Multipla: 1
Papprulle: 100

1.5 GHz to 3.6 GHz 9 dB 1.5 GHz to 3.6 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.5 - 500 Mhz 5På lager
10Förväntad 2026-02-11
Min.: 1
Multipla: 1

500 kHz to 500 MHz 7 dB 500 kHz to 500 MHz 500 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz 12På lager
Min.: 1
Multipla: 1

500 kHz to 500 MHz 7 dB 500 kHz to 500 MHz 500 MHz + 100 C - 55 C M22
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10MHz 12På lager
Min.: 1
Multipla: 1

500 Hz to 10 MHz 5.26 dB 500 Hz to 10 MHz 0 Hz to 10 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10 MHz 9På lager
Min.: 1
Multipla: 1

500 Hz to 10 MHz 5.79 dB 500 Hz to 10 MHz 0 Hz to 10 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz 16På lager
Min.: 1
Multipla: 1

1 MHz to 1 GHz 8.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 100 C - 55 C Screw K18
Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 100 - 2000 MHz 10På lager
Min.: 1
Multipla: 1

Mini-Circuits RF-mixer Level 7, Double Balanced Mixer, RF/LO Freq 300 - 4000 MHz 17På lager
Min.: 1
Multipla: 1

Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 223På lager
1 500På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

2 MHz to 600 MHz 7.5 dB 2 MHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF-mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 5900 MHz 303På lager
Min.: 1
Multipla: 1
Papprulle: 500

2.8 GHz to 5.9 GHz 9 dB 2.8 GHz to 5.9 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RF-mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 5 - 2500 MHz 100På lager
Min.: 1
Multipla: 1
Papprulle: 100

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 392På lager
Min.: 1
Multipla: 1
Papprulle: 100

1.7 GHz to 8 GHz 8.9 dB 1.7 GHz to 8 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF-mixer Level 18, SMT IQ Mixer, RF/LO Freq 6 - 24 GHz 126På lager
Min.: 1
Multipla: 1
Papprulle: 100

6 GHz to 24 GHz 11.6 dB 6 GHz to 24 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 100På lager
Min.: 1
Multipla: 1
Papprulle: 100

Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 98På lager
Min.: 1
Multipla: 1
Papprulle: 100

5 MHz to 3 GHz 9.1 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF-mixer Level 18, Die IQ Mixer, RF/LO Freq 18 - 65 GHz 6På lager
Min.: 1
Multipla: 1

18 GHz to 65 GHz 19 dB 18 GHz to 65 GHz 0 Hz to 20 GHz + 85 C - 40 C Screw
Mini-Circuits RF-mixer DBL BAL MIX / SURF MT / RoHS 4 095På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm