Superkondensatorer

 Superkondensatorer
Supercapacitors & Ultracapacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many supercapacitor manufacturers including Abracon, Cornell Dubilier, Eaton, KEMET, KYOCERA AVX, Maxwell, Vishay, & more. 
More...

Please view our large selection of supercapacitors below.
Resultat: 1 433
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Rastermått Diameter Längd Bredd Livslängd ESR Tolerans Orientering Produkt Minsta drifttemperatur Maximal drifttemperatur Höjd Serie Kvalificering Förpackning
KEMET Superkondensatorer/ultrakondensatorer 5.5V 0.1F -20/+80% LS=5mm 6 941På lager
Min.: 1
Multipla: 1

100000 uF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 11.5 mm FM Bulk
KEMET Superkondensatorer/ultrakondensatorer 5.5V 1F -20/+80% LS=7.62mm 1 516På lager
Min.: 1
Multipla: 1

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 22 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Superkondensatorer/ultrakondensatorer 5.5V .22F -20/80% LS=5.08mm 453På lager
Min.: 1
Multipla: 1

220000 uF 5.5 VDC Radial 14.5 mm (0.571 in) 21 mm 1000 Hour 180 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Superkondensatorer/ultrakondensatorer 5.5V 0.1F -20/+80% LS=5.08mm 2 134På lager
7 000På beställningen
Min.: 1
Multipla: 1

100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 16 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.5 mm FT Bulk
KEMET Superkondensatorer/ultrakondensatorer 5.5V 1F -20/+80% LS=7.62mm 197På lager
4 050På beställningen
Min.: 1
Multipla: 1

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 13 mm 1000 Hour 3.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
KEMET Superkondensatorer/ultrakondensatorer 5.5V 0.22F -20/+80% LS=5.08mm 4 223På lager
Min.: 1
Multipla: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 12 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 12 mm FT Bulk
KEMET Superkondensatorer/ultrakondensatorer 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200 679På lager
450Förväntad 2026-09-28
Min.: 1
Multipla: 1

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 15 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 15 mm FU0H AEC-Q200 Bulk
KEMET Superkondensatorer/ultrakondensatorer 5.5V 0.047F -20/+80% LS=5.08mm 1 550På lager
Min.: 1
Multipla: 1

47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Superkondensatorer/ultrakondensatorer 5.5V .047F -20/80% LS=5.08mm 1 191På lager
Min.: 1
Multipla: 1

47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 7 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
Schurter Superkondensatorer/ultrakondensatorer SCPB Supercapacitor 5.00V 90mF 100På lager
500På beställningen
Min.: 1
Multipla: 1

90000 uF 5 V SMD/SMT 19 mm 18 mm 95 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.1 mm SCPB
KEMET Superkondensatorer/ultrakondensatorer 2.7V 2.7F 30% LS=3.5mm 1 762På lager
Min.: 1
Multipla: 1

2.7 F 2.7 VDC Radial 8 mm (0.315 in) 22 mm 1000 Hour 300 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 24 mm HVZ Bulk
Vishay / BC Components Superkondensatorer/ultrakondensatorer 35F 2.7V 16x31 41På lager
Min.: 1
Multipla: 1

35 F 2.7 VDC Radial 16 mm (0.63 in) 31 mm 1000 Hour, 500000 Cycle 14 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Superkondensatorer/ultrakondensatorer 50F 2.7V 18x35 135På lager
Min.: 1
Multipla: 1

50 F 2.7 VDC Radial 18 mm (0.709 in) 35 mm 1000 Hour, 500000 Cycle 10 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Superkondensatorer/ultrakondensatorer 60F 2.7V 18x40 10På lager
500Förväntad 2026-09-01
Min.: 1
Multipla: 1

60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Superkondensatorer/ultrakondensatorer 30F 2.7volts Energy Case Code 1631 48På lager
Min.: 1
Multipla: 1

30 F 2.7 VDC Radial 16 mm (0.63 in) 31 mm 1000 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Superkondensatorer/ultrakondensatorer 20F 2.7volts Energy Case code 1625 118På lager
Min.: 1
Multipla: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 38 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Superkondensatorer/ultrakondensatorer 25F 2.7volts Power Case Code 1820 168På lager
Min.: 1
Multipla: 1

25 F 2.7 VDC Radial 18 mm (0.709 in) 20 mm 1000 Hour, 500000 Cycle 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Superkondensatorer/ultrakondensatorer 60F 2.7volts Power Case code 1840 96På lager
Min.: 1
Multipla: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Superkondensatorer/ultrakondensatorer 35F 2.7V 16x31mm 180På lager
700Förväntad 2026-09-15
Min.: 1
Multipla: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Superkondensatorer/ultrakondensatorer 50F 2.7V 18x35mm 45På lager
1 000Förväntad 2026-09-15
Min.: 1
Multipla: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Superkondensatorer/ultrakondensatorer 20F 2.7V 16x20 19a 398På lager
Min.: 1
Multipla: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Superkondensatorer/ultrakondensatorer 25F 2.7V 16x25 19 185På lager
Min.: 1
Multipla: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Superkondensatorer/ultrakondensatorer 60F 2.7V 18x40 1840 51På lager
1 950Förväntad 2026-11-10
Min.: 1
Multipla: 1

60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Superkondensatorer/ultrakondensatorer 50F 3.0V 337På lager
500Förväntad 2026-09-15
Min.: 1
Multipla: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Superkondensatorer/ultrakondensatorer 40F 3.0V 85C 2000H 18x31mm 200På lager
Min.: 1
Multipla: 1

40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk