Oscillatorer

 Oscillatorer
Oscillators are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many oscillator manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Microchip, Renesas, SiTime, Skyworks & many more.
More...

Please view our large selection of oscillators below.
Resultat: 255 652
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 LV-PECL 3.3V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 30.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 2.5ppm -40 - +85C 3.2 x 2.5mm 4-SMD 700På lager
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 30 MHz 2.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 24MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 792På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 24 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 40MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 40 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 20.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700På lager
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 38.400 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 1.0ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700På lager
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 38.4 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 10.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 500ppb -40 - +85C 3.2 x 2.5mm 4-SMD 700På lager
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 48MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 760På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 48 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 50.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700På lager
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 24.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 1.0ppm -40 - +85C 3.2 x 2.5mm 4-SMD 210På lager
2 000Förväntad 2026-09-28
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 24 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 27MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 683På lager
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 25.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO 2.5 ppm -40 - +85C 3.2x 2.5mm RoHS 261På lager
1 000Förväntad 2026-07-13
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 25 MHz 2.5 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 40.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700På lager
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 20.000 MHz +3.3V HCMOS TCXO 1 ppm -30 - +85C 5 x 3.2 mm RoHS 700På lager
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 20 MHz 1 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 8MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 792På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 8 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 16MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 717På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 16 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 20MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 20 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 25MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 32MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 800På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 32 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
CTS Electronic Components Standardklockoscillatorer 50MHz, 1.6x1.2mm, +3.3V, 50ppm, -40/+85 C 784På lager
Min.: 1
Multipla: 1
: 3 000

Standard Oscillators 50 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 1.65 mm (0.065 in) 1.25 mm (0.049 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 521På lager
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO-oscillatorer 10.000MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4På lager
Min.: 1
Multipla: 1
: 100

OCXO SMD-4 10 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel
ECS TCXO-oscillatorer 26.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 784På lager
Min.: 1
Multipla: 1
: 1 000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
CTS Electronic Components OCXO-oscillatorer 19.440MHz, OCXO, 20.3x12.7mm, 10ppb, -40/+85 C, 3.3V, EFC, SMT 4På lager
Min.: 1
Multipla: 1
: 100

OCXO SMD-4 19.44 MHz 10 ppb 10 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 20.3 mm 12.7 mm 11 mm Reel, Cut Tape, MouseReel