MEMS-oscillatorer

Resultat: 38 051
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Märkström Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie
Microchip Technology MEMS-oscillatorer MEMS Oscillator Low PWR LVDS -40C-85C 23 742På lager
Min.: 1
Multipla: 1

VDFN-6 125 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS 20 mA - 40 C + 85 C DSC1103
ABRACON MEMS-oscillatorer 100.0 MHZ 5 440På lager
Min.: 1
Multipla: 1
: 1 000

QFN-4 100 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 7 mA, 8 mA, 9 mA - 40 C + 105 C ASFLMB
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 24MHz 25ppm -40C - 85C CMOS 1.8V - 3.3V 14 144På lager
Min.: 1
Multipla: 1
: 1 000

QFN-4 24 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 85 C ASFLMB
ABRACON MEMS-oscillatorer 12.0 MHZ 15PF 3.3V 39 187På lager
Min.: 1
Multipla: 1
: 1 000

QFN-4 12 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASDMB
ABRACON MEMS-oscillatorer Oscillator 2520 6-SMD 100MHz 25ppm -40C - 85C LVDS 2.25V - 3.6V 6 362På lager
Min.: 1
Multipla: 1
: 1 000

100 MHz 25 PPM 15 pF 2.25 V 3.6 V LVDS - 40 C + 85 C ASDMP
ABRACON MEMS-oscillatorer 24.000 MHZ 6 562På lager
Min.: 1
Multipla: 1
: 1 000

QFN-4 24 MHz 10 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C ASDMB
ABRACON MEMS-oscillatorer 50.0 MHZ 3.3V 50PPM -40+85C 37 671På lager
Min.: 1
Multipla: 1
: 1 000

1310 (3225 metric) 50 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASEM1
ABRACON MEMS-oscillatorer Oscillator 7050 6-SMD 50MHz 50ppm -55C - 125C CMOS 2.25V - 3.6V 6 018På lager
Min.: 1
Multipla: 1
: 1 000

2820 (7050 metric) 50 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C ASVMP
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 25MHz 25ppm -40C - 85C CMOS 1.71V - 3.63V 25 724På lager
Min.: 1
Multipla: 1
: 1 000

1008 (2520 metric) 25 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS-oscillatorer 16.0 MHZ 3.3V 50PPM -40+85C 8 832På lager
Min.: 1
Multipla: 1
: 1 000

1310 (3225 metric) 16 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASEM1
ABRACON MEMS-oscillatorer 8 MHZ 50PPM 10 246På lager
Min.: 1
Multipla: 1
: 1 000

1310 (3225 metric) 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASEM1
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 80MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 6 572På lager
Min.: 1
Multipla: 1
: 1 000

QFN-4 80 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 7 mA, 8 mA, 9 mA - 40 C + 105 C ASFLMB
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 48MHz 50ppm -40C - 85C CMOS 1.8V - 3.3V 8 675På lager
Min.: 1
Multipla: 1
: 1 000

QFN-4 48 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS 6 mA, 7 mA, 8 mA - 40 C + 85 C ASFLMB
Microchip Technology MEMS-oscillatorer MEMS OSC, LVCMOS, 5.12MHz, 25ppm, 1.8-3.3V, -40 to 85C, 2.5x2.0mm 931På lager
Min.: 1
Multipla: 1
: 1 000

VDFN-4 5.12 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 8.3 mA - 40 C + 85 C
Microchip Technology MEMS-oscillatorer MEMS OSC, AUTO, LVCMOS, 50MHz, 20ppm, 1.8-3.3V, -40 to 125C, 3.2x2.5mm 282På lager
Min.: 1
Multipla: 1

VDFN-4 50 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS 3 mA - 40 C + 125 C
Microchip Technology MEMS-oscillatorer MEMS OSC, LVDS, 125MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 2 251På lager
Min.: 1
Multipla: 1

VDFN-6 125 MHz 50 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 105 C DSC1123
Microchip Technology MEMS-oscillatorer Oscillator Hi Perf -20C-70C 50ppm 1 000På lager
Min.: 1 000
Multipla: 1 000
: 1 000

VDFN-6 156.25 MHz 50 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 20 C + 70 C DSC1103
Microchip Technology MEMS-oscillatorer MEMS OSC, PECL, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm 2 739På lager
Min.: 1
Multipla: 1

VDFN-6 156.25 MHz 25 PPM 0 pF 2.25 V 3.63 V LVPECL 56.5 mA - 40 C + 85 C DSC1122
Microchip Technology MEMS-oscillatorer MEMS OSC, LVDS, 150MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm 1 000På lager
Min.: 1 000
Multipla: 1 000
: 1 000

VDFN-6 150 MHz 25 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 40 C + 85 C DSC1123
Microchip Technology MEMS-oscillatorer Oscillator Hi Perf -40C-85C, 25ppm 2 100På lager
Min.: 1
Multipla: 1

VDFN-6 40 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS 31 mA - 40 C + 85 C DSC1101
Microchip Technology MEMS-oscillatorer Oscillator Hi Perf -40C-105C 10ppm 1 203På lager
Min.: 1
Multipla: 1

VDFN-6 20 MHz 10 PPM 15 pF 2.25 V 3.6 V CMOS 31 mA - 40 C + 105 C DSC1101
Microchip Technology MEMS-oscillatorer MEMS Oscillator High Perf HCSL 1 000På lager
Min.: 1 000
Multipla: 1 000
: 1 000

CDFN-6 100 MHz 10 PPM 2 pF 2.25 V 3.6 V HCSL 20 mA - 40 C + 85 C DSC1124
Microchip Technology MEMS-oscillatorer MEMS OSC, PECL, 150MHz, 10PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm 733På lager
Min.: 1
Multipla: 1

VDFN-6 150 MHz 10 PPM 0 pF 2.25 V 3.63 V LVPECL 56.5 mA - 40 C + 85 C DSC1102
Microchip Technology MEMS-oscillatorer Oscillator Hi Perf -20C-70C 50ppm 1 454På lager
Min.: 1
Multipla: 1

VDFN-6 125 MHz 50 PPM 2 pF 2.25 V 3.63 V LVDS 29 mA - 20 C + 70 C DSC1123
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 75MHz 10ppm -40C - 105C CMOS 1.8V - 3.3V 616På lager
Min.: 1
Multipla: 1
: 1 000

QFN-4 75 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 105 C ASDMB