Kiseloscillatorer

Resultat: 183
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Typ Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 6 059På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 1kHz to 33MHz Res Set SOT-23 Osc 11 531På lager
Min.: 1
Multipla: 1
Max.: 100
: 2 500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC1799 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer uP, 10kHz to 1MHz Res Set Osc in SOT-23 5 915På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 1 to 8 Out, MP Silicon Osc w/ SS Mod 7 278På lager
Min.: 1
Multipla: 1

Silicon Oscillators Multiphase w/SSXO MSOP-16 12.5 kHz to 6.67 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 4.039 mm 3 mm 0.86 mm LTC6909 Tube
Analog Devices Kiseloscillatorer TimerBlox: V Controlled Silicon Osc 4 955På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Voltage Controlled DFN-6 LTC6990 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer L Pwr, 1kHz to 20MHz Res Set SOT-23 Osc 1 621På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators Resistor Set TSOT-23-5 1 kHz to 20 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6900 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer uP, 10kHz to 1MHz Res Set Osc in SOT-23 1 958På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 2x Out Osc w/ SS Mod 704På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Resistor Set w/SSXO LTC6908 Reel, Cut Tape
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 696På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Fixed Frequency SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 637På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Fixed Frequency SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 2x Out Osc w/ SS Mod 2 129På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Resistor Set w/SSXO SOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 1 994På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators Fixed Frequency SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer uP, 10kHz to 1MHz Res Set Osc in SOT-23 3 302På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 10 kHz to 1 MHz 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6906 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Kiseloscillatorer 3-Pin Silicon Oscillator 3 037På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators Low Power SC-70-3 50 PPM 10 pF 2.7 V 5.5 V SMD/SMT - 40 C + 125 C MAX7375 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 771På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Fixed Frequency SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 2x Out Osc w/ SS Mod 2 495På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 4 396På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators Fixed Frequency SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 976På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Fixed Frequency SOT-23-5 33.3 MHz, 66.7 MHz, 133 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 2x Out Osc w/ SS Mod 1 572På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Resistor Set w/SSXO DFN-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6908-1 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer uP, 40kHz to 4MHz Res Set Osc in SOT-23 759På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators Resistor Set, Micropower TSOT-23-6 40 kHz to 4 MHz 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm LTC6907 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Kiseloscillatorer Silicon Oscillator with Low-Power Freque 2 361På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators SOT-23-5 4 MHz MAX7377 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer 17MHz to 170MHz Res Set SOT-23 Osc 749På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Resistor Set SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm LTC6905 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Kiseloscillatorer 3-Pin Silicon Oscillator 1 812På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators Low Power SC-70-3 4.19 MHz 50 PPM 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.2 mm 1.35 mm 1.1 mm MAX7375 Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 296På lager
Min.: 1
Multipla: 1
: 500

Silicon Oscillators Fixed Frequency SOT-23-5 133 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel
Analog Devices Kiseloscillatorer Fixed Freq SOT-23 Osc 1 031På lager
Min.: 1
Multipla: 1
: 2 500

Silicon Oscillators Fixed Frequency SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm LTC6905-XXX Reel, Cut Tape, MouseReel