Kristaller

Resultat: 42 629
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
ABRACON Kristaller Xtal 3225 4-SMD 12.288MHz Tol 30ppm Stab 30ppm -10 C 60 C 10pF 80 Ohms 6 438På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
12.288 MHz 10 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 3225 4-SMD 22.1184MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 60 Ohms 4 954På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

22.1184 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristaller 48.0 MHZ 18PF -40+85C 11 971På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

48 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2012 2-SMD 0.032768MHz Tol 20ppm -40 C 85 C 7pF 90000 Ohms 1 667På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 7 pF 20 PPM 50 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape
ABRACON Kristaller Xtal 3225 4-SMD 40MHz Tol 20ppm Stab 50ppm -40 C 125 C 12pF 35 Ohms 8 079På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 35 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller Xtal 3225 4-SMD 16MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 60 Ohms 3 683På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel
Wurth Elektronik Kristaller WE-XTAL 50.0MHz 10ppm 2.5 x 2.0mm 4 575På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

50 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.65 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristaller 12.288MHz 18pF 20ppm -20 to +70 10 196På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12.2 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 12.000MHz 8pF 50ppm -40 to +125 5 004På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 12.5 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2016 4-SMD 38.4MHz Tol 10ppm Stab 20ppm -40 C 85 C 8pF 40 Ohms 3 493På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 8 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Kristaller CRYSTAL 12.0000MHZ 18PF SMD 10 297På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 18 pF 20 PPM 30 PPM 7 mm x 4.1 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 7 mm 4.1 mm 2 mm ABLS7M2 Reel, Cut Tape, MouseReel
ABRACON Kristaller 32.0 MHZ 10PF SMD 7 354På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape, MouseReel
ABRACON Kristaller 24.0 MHZ 18PF 50OHM 23 356På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

24 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 3225 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 50 Ohms 3 200På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27.12 MHz 10 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel, Cut Tape, MouseReel
ABRACON Kristaller 14.7456MHZ 18PF SMD 9 653På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

14.7456 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristaller 25.0 MHZ 20PPM -40+85C 2 249På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

25 MHz 18 pF 20 PPM 20 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm ABMM Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2012 2-SMD 0.032768MHz Tol 10ppm -40 C 85 C 7pF 90000 Ohms 1 512På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 7 pF 10 PPM 50 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape
ABRACON Kristaller 32.768 KHZ 4.1X1.5MM +/-10PPM 10 870På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 12.5 pF 10 PPM 4.1 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm ABS09 Reel, Cut Tape, MouseReel
Murata Electronics Kristaller 2.0x1.6mm 24.0MHz Crystal +/-15ppm Initial tolerance 4 521På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 8 pF 15 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristaller 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 5 383På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

30 MHz 6 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Kristaller 2.0x1.6mm 50.0MHz Crystal +/-30ppm Initial tolerance 2 818På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

50 MHz 6 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 300 uW 2 mm 1.6 mm 0.7 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200

ABRACON Kristaller Xtal HC-49/U 4.433619MHz Tol 50ppm Stab 100ppm 0 C 70 C 18pF 70 Ohms 917På lager
Min.: 1
Multipla: 1

4.433619 MHz 18 pF HC-49/U 0 C + 70 C Radial 70 Ohms 100 uW Bulk
Diodes Incorporated Kristaller 27.000MHz 12pF 30ppm -20 to +70 7 469På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 20ppm -40 C 85 C 4pF 80 Ohms 5 931På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 4 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 20ppm -40 C 85 C 7pF 50 Ohms 6 775På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 Mhz 7 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel