Kristaller

Resultat: 42 629
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
Microchip Technology Kristaller VMK3-9001-32K7680000 3 162På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 20 PPM CDFP-2 - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm Reel, Cut Tape
ABRACON Kristaller Xtal 1612 4-SMD 48MHz Tol 10ppm Stab 20ppm -40 C 85 C 6pF 50 Ohms 3 268På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

48 MHz 6 pF 10 PPM 20 PPM 1.6 mm x 1.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.4 mm ABM12W Reel, Cut Tape, MouseReel
ABRACON Kristaller 32.768 KHZ 6 PF 2 343På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape
Micro Crystal Kristaller 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 5 064På lager
7 000Förväntad 2026-03-13
Min.: 1
Multipla: 1
Papprulle: 1 000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Kristaller 1.000 MHz 10.0 pF +/-100 PPM -40/+85C 980På lager
Min.: 1
Multipla: 1

1 MHz 10 pF 100 PPM - 40 C + 85 C SMD/SMT 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A
Seiko Instruments Kristaller Kristaller 32.768Khz 6pf +/- 20 ppm 2 629På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 6 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm SC-32A Reel, Cut Tape, MouseReel
Micro Crystal Kristaller 32.768 kHz 9.0 pF +/-30 PPM -40/+85C 950På lager
Min.: 1
Multipla: 1

32.768 kHz 9 pF 30 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Micro Crystal Kristaller 1.8432 MHz 10.0 pF 500 PPM -55/+125C 260På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

1.8432 MHz 10 pF 500 PPM - 55 C + 125 C SMD/SMT 400 Ohms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel, Cut Tape, MouseReel
IQD Kristaller 24 MHz 20/50/12 FUND ESR=50Ohms 125C 2 429På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
ABRACON Kristaller Xtal 3225 4-SMD 16MHz Tol 30ppm Stab 100ppm -40 C 125 C 18pF 60 Ohms 3 683På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 18 pF 30 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm C3BA Reel, Cut Tape, MouseReel
Wurth Elektronik Kristaller WE-XTAL 50.0MHz 10ppm 2.5 x 2.0mm 4 575På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

50 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.65 mm WE-XTAL Reel, Cut Tape
Diodes Incorporated Kristaller 12.288MHz 18pF 20ppm -20 to +70 10 196På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12.2 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 12.000MHz 8pF 50ppm -40 to +125 5 004På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 12.5 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2016 4-SMD 38.4MHz Tol 10ppm Stab 20ppm -40 C 85 C 8pF 40 Ohms 3 493På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 8 pF 10 PPM 20 PPM - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM11W Reel, Cut Tape, MouseReel
ABRACON Kristaller CRYSTAL 12.0000MHZ 18PF SMD 10 297På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 18 pF 20 PPM 30 PPM 7 mm x 4.1 mm - 40 C + 85 C SMD/SMT 60 Ohms 50 uW 7 mm 4.1 mm 2 mm ABLS7M2 Reel, Cut Tape, MouseReel
ABRACON Kristaller 32.0 MHZ 10PF SMD 7 354På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape, MouseReel
ABRACON Kristaller 24.0 MHZ 18PF 50OHM 23 356På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

24 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 5 mm 3.2 mm 1.3 mm ABM3 Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 3225 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 50 Ohms 3 200På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27.12 MHz 10 pF 50 PPM 10 PPM 3.2 mm x 2.5 mm - 10 C + 60 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM81 Reel, Cut Tape, MouseReel
ABRACON Kristaller 14.7456MHZ 18PF SMD 9 653På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

14.7456 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 1 mm ABM8G Reel, Cut Tape, MouseReel
ABRACON Kristaller 25.0 MHZ 20PPM -40+85C 2 249På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

25 MHz 18 pF 20 PPM 20 PPM 7 mm x 5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm ABMM Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 2012 2-SMD 0.032768MHz Tol 10ppm -40 C 85 C 7pF 90000 Ohms 1 512På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 7 pF 10 PPM 50 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 2 mm 1.2 mm 0.6 mm ABS06 Reel, Cut Tape
ABRACON Kristaller 32.768 KHZ 4.1X1.5MM +/-10PPM 10 870På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 12.5 pF 10 PPM 4.1 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm ABS09 Reel, Cut Tape, MouseReel
IQD Kristaller 24 MHz 20/50/10 FUND ESR=100Ohms 125C 2 693På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 10 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Kristaller 25 MHz 10/50/8 FUND ESR=100Ohms 125C 2 971På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
Murata Electronics Kristaller 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 4 926På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

30 MHz 8 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200