Solid State-reläer - SSR

Typer av Solid State-reläer - SSR

Ändra kategorivy
Resultat: 7 669
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Lastströmsklass Lastspänningsklass Typ av reläkontakt Paket/låda Kontrollspänningsområde Ingångsström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Carlo Gavazzi Halvledarreläer – SSR:er SSR ZS 480V 75A 24-265 VAC LED 21På lager
Min.: 1
Multipla: 1

Panel Mount 75 A 480 VAC 1 Form A (SPST-NO) 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C 58.2 mm 44.8 mm 28.8 mm
Crydom Halvledarreläer – SSR:er PM IP00 280VAC/50A , 3-32VDC In, ZC 30På lager
Min.: 1
Multipla: 1

Panel Mount 50 A 24 VAC to 280 VAC 1 Form B (SPST-NC) Hockey Puck 3 VDC to 32 VDC 3.4 mA to 30 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Crydom Halvledarreläer – SSR:er DIN Mt 60 VDC/5A out 3-10 VDC input 32På lager
Min.: 1
Multipla: 1

DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SIP-4 3 VDC to 10 VDC 15 mA - 20 C + 80 C 89.6 mm 10 mm 58.5 mm Each
Vishay Semiconductors Halvledarreläer - PCB-montering Normally Open/Closed Form 1A/1B/1C 1 478På lager
Min.: 1
Multipla: 1

PCB Mount 150 mA 350 VAC, 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Crydom Halvledarreläer – SSR:er 4-32VDC 24-280VAC 25A Key Lock Conn. 34På lager
Min.: 1
Multipla: 1

Panel Mount 25 A 24 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 32 VDC 10 mA - 40 C + 80 C 58.42 mm 45.72 mm 36.2 mm Bulk
Vishay Semiconductors Halvledarreläer - PCB-montering Normally Open Form 1A 10 877På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 250 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) SMD DIP-6 1.36 VDC 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) Reel, Cut Tape, MouseReel
Crydom Halvledarreläer – SSR:er PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN 54På lager
Min.: 1
Multipla: 1

Panel Mount 50 A 48 VAC to 530 VAC 3 Form A (3PST-NO) Hockey Puck 4 VDC to 32 VDC 19 mA to 25 mA - 40 C + 80 C 103.8 mm 73.4 mm 30 mm Each
Phoenix Contact Halvledarreläer – SSR:er PLCOSC120UC/48DC/100 155På lager
Min.: 1
Multipla: 1

DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 108 VAC to 132 VAC, 99 VDC to 121 VDC 3.5 mA - 25 C + 60 C 94 mm 6.2 mm 80 mm
Vishay Semiconductors Halvledarreläer - PCB-montering Normally Open Form 1A 1 669På lager
Min.: 1
Multipla: 1

PCB Mount 350 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) DIP-6 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) Tube
Crydom Halvledarreläer – SSR:er 10A/240Vac DC In ZC 31På lager
Min.: 1
Multipla: 1

Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 57.3 mm 44.5 mm 22.6 mm Each
Omron Electronics Halvledarreläer - PCB-montering 40V,2000mA, 1 Form A DIP/TH 2 400På lager
Min.: 400
Multipla: 400

PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) DIP-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Vishay Semiconductors Halvledarreläer - PCB-montering Hi-Reliability SSR 5300 Vrms 140mA D Ch 1 900På lager
Min.: 1
Multipla: 1

PCB Mount 200 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Tube
Vishay Semiconductors Halvledarreläer - PCB-montering Hi-Reliability SSR 5300 Vrms 140mA D Ch 2 166På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 140 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) SOIC-8 1.36 VDC 50 mA - 40 C + 100 C 10.16 mm (0.4 in) 6.65 mm (0.262 in) 3.55 mm (0.14 in) Reel, Cut Tape, MouseReel
Vishay Semiconductors Halvledarreläer - PCB-montering Dual Normally Open Form 1A 250V 1 815På lager
Min.: 1
Multipla: 1

PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Crydom Halvledarreläer – SSR:er 4-32 VDC 26På lager
Min.: 1
Multipla: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Omron Electronics Halvledarreläer - PCB-montering 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF 2 264På lager
Min.: 1
Multipla: 1

PCB Mount 1 A 100 VAC, 100 VDC 1 Form A (SPST-NO) SMD DIP-6 - 20 C + 65 C 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) Bulk
Teledyne Relays Halvledarreläer - PCB-montering Relay 7På lager
Min.: 1
Multipla: 1
PCB Mount 2 A 60 VDC 0 VDC to 18 VDC 15 mA - 55 C + 105 C 22.6 mm (0.89 in) 13.5 mm (0.531 in) 4.83 mm (0.19 in) Tray
IXYS Integrated Circuits Halvledarreläer - PCB-montering RELAY, SS ICS 563På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SOIC-16 900 mVDC to 1.5 VDC 20 mA - 40 C + 85 C 10.211 mm (0.402 in) 7.493 mm (0.295 in) 2.337 mm (0.092 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits CPC2017NTR
IXYS Integrated Circuits Halvledarreläer - PCB-montering DUAL, 1-FORM-A 60V, 120mA, 8-Pin 14 207På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 120 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Reel, Cut Tape, MouseReel
Teledyne Relays Halvledarreläer – SSR:er 3A 60 VDC Random Turn On 98På lager
Min.: 1
Multipla: 1

DIN Rail Mount 3 A 2 VDC to 60 VDC 1 Form A (SPST-NO) Hockey Puck 3 VDC to 30 VDC 1 mA to 30 mA - 40 C + 80 C 76.4 mm 12.2 mm 53 mm
Carlo Gavazzi Halvledarreläer – SSR:er SSR SENSE ZS 230V 25A PNP,NC 21På lager
Min.: 1
Multipla: 1

Panel Mount 25 A 230 VAC 20 VDC to 32 VDC 40 mA - 20 C + 70 C 57.8 mm 44.5 mm 24.5 mm
Crydom Halvledarreläer – SSR:er 0.15-25A 18-36VAC 31På lager
Min.: 1
Multipla: 1

Panel Mount 25 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Halvledarreläer – SSR:er 0.15-50A 18-36VAC 27På lager
Min.: 1
Multipla: 1

Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) Hockey Puck 18 VAC to 36 VAC 13 mA to 15 mA - 40 C + 80 C 58.8 mm 44.5 mm 30.9 mm Each
Crydom Halvledarreläer – SSR:er SOLID STATE RELAY 48-530 VAC 24På lager
Min.: 1
Multipla: 1

Panel Mount 25 A 48 VAC to 530 VAC 2 Form A (DPST-NO) Hockey Puck 15 VDC to 32 VDC 13 mA - 40 C + 80 C 58.4 mm 45.7 mm 33.2 mm Each


Omron Automation and Safety Halvledarreläer – SSR:er 75A,100 to 240VAC, zero cross 3På lager
Min.: 1
Multipla: 1
Chassis Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC 5 mA - 30 C + 80 C 150 mm 120 mm 120 mm