Solid State-reläer - SSR

Typer av Solid State-reläer - SSR

Ändra kategorivy
Resultat: 7 669
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Lastströmsklass Lastspänningsklass Typ av reläkontakt Paket/låda Kontrollspänningsområde Ingångsström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
Omron Electronics Halvledarreläer - PCB-montering MOS-FET RELAY 11 427På lager
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 450 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) VSON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPNO RELAY 365 241På lager
Min.: 1
Multipla: 1

PCB Mount 100 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST NO Relay 51 043På lager
Min.: 1
Multipla: 1

PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) Tube
Omron Automation and Safety Halvledarreläer – SSR:er SSR 10A DC LOAD TUV MARK 332På lager
Min.: 1
Multipla: 1

Panel Mount 10 A 5 VDC to 200 VDC 1 Form A (SPST-NO) Hockey Puck 5 VDC to 24 VDC - 30 C + 80 C 58 mm 4 mm 27 mm
Teledyne Relays Halvledarreläer – SSR:er Output: 50A, 42-660VAC / Control: 4-32VDC / Zero-cross / IP20 cover 17På lager
Min.: 1
Multipla: 1

Chassis Mount 50 A 42 VAC to 660 VAC 4 VDC to 32 VDC 15 mA - 40 C + 80 C 58.2 mm 44.8 mm 28.8 mm
Teledyne Relays Halvledarreläer – SSR:er Output: 50A, 24-265VAC / Control: 20-280VAC, 22-48VDC / Zero-cross / IP20 cover 16På lager
Min.: 1
Multipla: 1

Chassis Mount 50 A 24 VAC to 265 VAC 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 70 C 58.2 mm 44.8 mm 28.8 mm
Omron Electronics Halvledarreläer - PCB-montering DIP4 MOSFET RELAY 637På lager
Min.: 1
Multipla: 1

PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-4 1.27 VDC to 1.5 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Toshiba Halvledarreläer - PCB-montering Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm 50 155På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) VSON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Halvledarreläer - PCB-montering 60V 1000mA Dual Single-Pole 6 103På lager
Min.: 1
Multipla: 1

PCB Mount 1 A 60 VDC 2 Form A (DPST-NO) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO/NC 8PIN DIP 4 682På lager
Min.: 1
Multipla: 1

PCB Mount 170 mA 250 VDC 1 Form C (SPDT-NO, NC) DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube
Infineon Technologies Halvledarreläer - PCB-montering 250V 2 FORM A PHOTO VOLTAIC RELAY 3 596På lager
Min.: 1
Multipla: 1

PCB Mount 170 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.2 VDC 25 mA - 40 C + 85 C 9.39 mm (0.37 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
Phoenix Contact Halvledarreläer – SSR:er PLC-HSC-24DC/220DC/10 71På lager
Min.: 1
Multipla: 1
DIN Rail Mount 100 mA 12 VDC to 250 VDC 1 Form A (SPST-NO) 24 VDC 19 mA - 25 C + 60 C 94 mm 14 mm 80 mm
Omron Electronics Halvledarreläer - PCB-montering 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF 4 947På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

PCB Mount 1 A 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-4 1.18 VDC to 1.48 VDC 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Halvledarreläer - PCB-montering PhotoMOS SOP 1Form A 3.3A 60V AC/DC 2 373På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-6 1.32 VDC 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-B, 60V, 75mA 4-Pin SOP 57 636På lager
Min.: 1
Multipla: 1

PCB Mount 75 mA 60 VDC 1 Form B (SPST-NC) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
Omron Electronics Halvledarreläer - PCB-montering SIGNAL RELAYS MOSFET VSON 861På lager
Min.: 1
Multipla: 1
Papprulle: 500

SMD/SMT 250 mA 40 VAC 1 Form A (SPST-NO) VSON-4 - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape
Panasonic Industrial Devices Halvledarreläer - PCB-montering 100VDC 250mA SOP 1 Form A 3/4 Pin Side 2 333På lager
Min.: 1
Multipla: 1
Papprulle: 100

PCB Mount 250 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.25 VDC 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) Reel, Cut Tape
Infineon Technologies Halvledarreläer - PCB-montering 60V 1 Form A PhotoVoltaic Rly 6 630På lager
Min.: 1
Multipla: 1

PCB Mount 1 A 60 VAC, 60 VDC 1 Form A (SPST-NO) DIP-6 1.2 VDC 25 mA - 40 C + 85 C 8.63 mm (0.34 in) 6.47 mm (0.255 in) 3.42 mm (0.135 in) Tube
Broadcom / Avago Halvledarreläer - PCB-montering SSR Photo MOSFET (60V 1.0A) 1 852På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) SOP-8 1.1 VDC to 1.65 VDC 20 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Halvledarreläer - PCB-montering PCB Mount PhotoMOS SSOP CXR3 4.45x2.65x1.8mm 1k Reel 3 723På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

180 mA 20 VAC 1 Form A (SPST-NO) - 40 C + 85 C 4.3 mm (0.169 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Halvledarreläer - PCB-montering SS Relay SP, NO 4-PIN SOP OptoMOS 17 431På lager
Min.: 1
Multipla: 1

PCB Mount 300 mA 100 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 110 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO 4PIN SOP 91 038På lager
Min.: 1
Multipla: 1

PCB Mount 150 mA 100 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) Tube
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO 4PIN SOP 31 593På lager
Min.: 1
Multipla: 1

PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-B 250V 200mA Solid State Relay 9 487På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) SMD DIP-6 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NC/NO 8PIN DIP 7 131På lager
4 632Förväntad 2026-03-20
Min.: 1
Multipla: 1

PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube