Ohanterade Ethernet-omkopplare

Resultat: 838
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal portar Datahastighet Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Strömförbrukning Arbetsström Mått
Teltonika Ohanterade Ethernet-omkopplare Industrial unmanaged PoE+ switch. 5 x Gigabit Ethernet. Global. European power supply unit. 4På lager
10Förväntad 2026-02-13
Min.: 1
Multipla: 1

5 Port 7 V 57 V - 40 C + 75 C 2 W 115 mm x 32.2 mm x 101.2 mm
Hirschmann Ohanterade Ethernet-omkopplare SPIDER-SL-20-05T1999999TY9HHHH 2På lager
Min.: 1
Multipla: 1
5 x RJ45 Ethernet 12 VDC 24 VDC - 40 C + 70 C 1.3 W 55 mA 26 mm x 102 mm x 79 mm
Hirschmann Ohanterade Ethernet-omkopplare SPIDER-SL-20-08T1999999TY9HHHH 2På lager
Min.: 1
Multipla: 1
8 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.5 W 63 mA 38 mm x 102 mm x 79 mm
Advantech Ohanterade Ethernet-omkopplare 8FE+ 2Combo Industrial Unmanaged Switch 3På lager
Min.: 1
Multipla: 1

10 Port Ethernet 12 V 48 V - 40 C + 75 C 5.8 W 40 mm x 140 mm x 105 mm
Phoenix Contact Ohanterade Ethernet-omkopplare FL SWITCH 1100-8POE 29På lager
Min.: 1
Multipla: 1

8 x PoE 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 46 VDC 57 VDC - 10 C + 60 C 5.6 A 107 mm x 65 mm x 141 mm
Advantech Ohanterade Ethernet-omkopplare 8GE PoE +2G SFP Ind. Unmanaged Switch 3På lager
Min.: 1
Multipla: 1

8 x RJ45, 2 x SFP 14.8 Mb/s 12 VDC 48 VDC - 40 C + 75 C 5.28 W 130 mm x 56 mm x 140 mm
Teltonika Ohanterade Ethernet-omkopplare Low power consumption unmanaged ethernet switch.Up to 0.5 W when idle, up to 1.5 W maximum. 2-pin power input. Integrated din rail. 8 X 10/100 Mbps Ethernet ports 38På lager
80På beställningen
Min.: 1
Multipla: 1

8 x RJ45 20 Gb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 1.5 W 113.1 mm x 41.2 mm x 74.6 mm
Teltonika Ohanterade Ethernet-omkopplare Unmanaged 8-port PoE+ switch with a total power budget of 240 W. 2-pin power input and an integrated DIN rail. wide voltage range of 7-57 VDC and a PoE-out voltage range of 44-57 VDC. 199På lager
Min.: 1
Multipla: 1

8 x RJ45 20 Gb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 246 W 113.1 mm x 41.2 mm x 74.6 mm
Brainboxes Ohanterade Ethernet-omkopplare Industrial 5 Port PoE+ Gigabit Ethernet Switch 49På lager
Min.: 1
Multipla: 1

5 x RJ45, 4 x PoE+ 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 44 V 57 V - 40 C + 70 C 5.5 W 116 mm x 99 mm x 23 mm
Brainboxes Ohanterade Ethernet-omkopplare Hardened Industrial 14x 10/100, 2x 1G & 1x SFP Ethernet Switch 5På lager
Min.: 1
Multipla: 1

16 x RJ45, 1 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 5 V 30 V - 40 C + 80 C 7.5 W 100 mm x 180 mm x 43.3 mm
Weidmuller Ohanterade Ethernet-omkopplare IE-SW-BLB-16-16TX Network switch, unmanaged, Fast Ethernet, Number of ports: 16x RJ45, IP30, -40 C...75 C 12På lager
Min.: 1
Multipla: 1

16 x RJ45 3.2 Gb/s 9 V 60 V - 40 C + 75 C 160 mA 95 mm x 44 mm x 144 mm
Weidmuller Ohanterade Ethernet-omkopplare IE-SW-BLB-05-5GT Network switch, unmanaged, Gigabit Ethernet, Number of ports: 5x RJ45, IP30, -40 C...75 C
8På lager
Min.: 1
Multipla: 1

5 x RJ45 10 Gb/s 9 V 60 V - 40 C + 75 C 100 mA 70 mm x 26 mm x 114 mm
Weidmuller Ohanterade Ethernet-omkopplare IE-SW-BLB-05-5GT-C Network switch, unmanaged, Gigabit Ethernet, Number of ports: 5x RJ45, IP30, -40 C...75 C, Conformal coating 10På lager
Min.: 1
Multipla: 1

5 x RJ45 10 Gb/s 9 V 60 V - 40 C + 75 C 100 mA 70 mm x 26 mm x 114 mm
Weidmuller Ohanterade Ethernet-omkopplare IE-SW-BLB-10-8GT-2GESFP Network switch, unmanaged, Gigabit Ethernet, Number of ports: 8x RJ45, 2x 100/1000BaseSFP Slot, IP30, -40 C...75 C 8På lager
Min.: 1
Multipla: 1

8 x RJ45 20 Gb/s 9 V 60 V - 40 C + 75 C 290 mA 85 mm x 44 mm x 114 mm
HARTING Ohanterade Ethernet-omkopplare Ha-VIS eCon 4017GBT-MXT-SPE 10På lager
Min.: 1
Multipla: 1

8 x M12 100 Mb/s, 1 Gb/s 24 VDC 48 VDC - 40 C + 70 C 3.2 W 70 mA, 130 mA 191 mm x 60 mm x 42 mm
HARTING Ohanterade Ethernet-omkopplare Ha-VIS eCon 4035GBT-MXT-SPE 11På lager
Min.: 1
Multipla: 1

8 x M12 100 Mb/s, 1 Gb/s 12 VDC 60 VDC - 40 C + 70 C 3.2 W 70 mA, 130 mA 191 mm x 60 mm x 42 mm
HARTING Ohanterade Ethernet-omkopplare RJ45 SWITCH 24På lager
Min.: 1
Multipla: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s 9 V 60 V - 40 C + 70 C 3.12 W 68 mA, 130 mA 27.3 mm x 60 mm x 113.5 mm
Phoenix Contact Ohanterade Ethernet-omkopplare FL SWITCH 1100T-8POE-2SFP 9På lager
Min.: 1
Multipla: 1

8 x PoE, 2 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 20 VDC 57 VDC - 40 C + 70 C 7.1 A 107 mm x 65 mm x 141 mm
HARTING Ohanterade Ethernet-omkopplare Ha-VIS eCon 3062 BT-AT1-SPE Switch 100Mbit IP30 (6 x T1 + 2 x Rj45) 23På lager
Min.: 1
Multipla: 1

8 x RJ45 100 Mb/s 16.8 V 60 V - 40 C + 70 C 2.2 W 96 mA 33 mm x 130 mm x 64.5 mm
HARTING Ohanterade Ethernet-omkopplare Ha-VIS eCon 3062 BT-AT1-SPE Switch w/ Gigabit up-link IP30 21På lager
Min.: 1
Multipla: 1

8 x RJ45 100 Mb/s 16.8 V 60 V - 40 C + 70 C 2.2 W 145 mA 33 mm x 130 mm x 64.5 mm


Phoenix Contact Ohanterade Ethernet-omkopplare FL SWITCH 1116N 153På lager
28Förväntad 2026-02-16
Min.: 1
Multipla: 1
16 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 32 V - 10 C + 60 C 40 mm x 151 mm x 98 mm
Phoenix Contact Ohanterade Ethernet-omkopplare FL SWITCH 1024T 73På lager
Min.: 1
Multipla: 1

1 Gb/s Ethernet
Amphenol Lutze Ohanterade Ethernet-omkopplare 5-Port, 10/100 Mbit/s, Unmanaged E-CO Ethernet Switch 30På lager
Min.: 1
Multipla: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 52 V - 40 C + 75 C 2 W 170 mA 104 mm x 70 mm x 30 mm
Amphenol Lutze Ohanterade Ethernet-omkopplare 8-Port, 10/100 Mbit/s, Unmanaged E-CO Ethernet Switch 30På lager
Min.: 1
Multipla: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 52 V - 40 C + 75 C 2.5 W 170 mA 115 mm x 70 mm x 41 mm
Amphenol Lutze Ohanterade Ethernet-omkopplare 16-Port, 10/100 Mbit/s, Unmanaged E-CO Ethernet Switch 20På lager
Min.: 1
Multipla: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 52 V - 40 C + 75 C 5.3 W 170 mA 152 mm x 107 mm x 66 mm