Ohanterade Ethernet-omkopplare

Resultat: 838
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal portar Datahastighet Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Strömförbrukning Arbetsström Mått
HARTING Ohanterade Ethernet-omkopplare Ha-VIS eCon 3160GB-A UNMNG 16 GB RJ45 1På lager
Min.: 1
Multipla: 1

16 x RJ45 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C

Advantech Ohanterade Ethernet-omkopplare 4 + 1FX Single-Mode unmanaged Ethernet s
3På lager
Min.: 1
Multipla: 1

4 x RJ45, 1 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 10 C + 60 C 5 W 140 mm x 95 mm x 30 mm
ORing Ohanterade Ethernet-omkopplare 5-port unmanaged switch; 4FE + 1FX (SM 30km, SC) 2På lager
Min.: 1
Multipla: 1
4 x RJ45, 1 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 48 V - 40 C + 75 C 5 W 26.1 mm x 94.9 mm x 144.3 mm
Schneider Electric Ohanterade Ethernet-omkopplare CONNEXIUM SWITCH 5TX IP67 1På lager
Min.: 1
Multipla: 1
5 x M12 10 Mb/s, 100 Mb/s M12 18 V 32 V 0 C + 60 C
Phoenix Contact Ohanterade Ethernet-omkopplare FL IF 2PSE-F 1På lager
Min.: 1
Multipla: 1

2 x RJ45 10 Mb/s, 100 Mb/s PoE Twisted Pair 45.5 V 53 V - 20 C + 55 C
ORing Ohanterade Ethernet-omkopplare 5-port unmanaged switch; 5FE, slim type 2På lager
Min.: 1
Multipla: 1
5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 3.5 W 26.1 mm x 94.9 mm x 144.3 mm
HARTING Ohanterade Ethernet-omkopplare Ha-VIS eCon 2080GX-I-AWT - unmanaged switch with 8 Gigabit ix, wall mount, conformal coating 1På lager
Min.: 1
Multipla: 1
1 Gb/s
ORing Ohanterade Ethernet-omkopplare 8-port unmanaged switch; 8FE, slim type 9På lager
Min.: 1
Multipla: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 4 W 26.1 mm x 94.9 mm x 144.3 mm
ORing Ohanterade Ethernet-omkopplare EN50155 5-port unmanaged PoE switch; 4 10/100/500TX PSE + 1 10/100/500TX, M12, 24VDC 1På lager
Min.: 1
Multipla: 1
5 x M12 10 Mb/s, 100 Mb/s, 500 Mb/s M12 12 V 57 V - 40 C + 75 C 2 W 88.9 mm x 55 mm x 178.2 mm
HARTING Ohanterade Ethernet-omkopplare Ha-VIS eCon 2050B-AP 2050B-A-P 1På lager
Min.: 1
Multipla: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 120 mm x 113.5 mm x 27.3 mm
Weidmuller Ohanterade Ethernet-omkopplare IE-SW-VL08-8GT 1På lager
Min.: 1
Multipla: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9.6 V 60 V - 10 C + 60 C 135 mm x 105 mm x 52.85 mm
ORing Ohanterade Ethernet-omkopplare 8GE/PSE unmanaged PoE switch; 24VDC, isolation version
1På lager
Min.: 1
Multipla: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 V 24 V - 40 C + 70 C 7.8 W 41 mm x 94.9 mm x 144.3 mm
Murrelektronik 58909
Murrelektronik Ohanterade Ethernet-omkopplare Xenterra 8TX unmanaged Switch 8 Port 1000Mbit wall mounting 1På lager
Min.: 1
Multipla: 1
Teltonika Ohanterade Ethernet-omkopplare 27På lager
Min.: 1
Multipla: 1

8 Port 20 Gb/s RJ45 7 VDC 57 VDC - 40 C + 75 C 240 W 132 mm x 44.5 mm x 95.1 mm
Brainboxes Ohanterade Ethernet-omkopplare Embedded Industrial 8 Port Gigabit Ethernet Switch 78På lager
14Förväntad 2026-02-13
Min.: 1
Multipla: 1

8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 5 VDC 30 VDC - 40 C + 80 C 6.5 W 114.9 mm x 99.3 mm x 41.3 mm
Brainboxes Ohanterade Ethernet-omkopplare Industrial 8 Port Gigabit Ethernet Switch 45På lager
Min.: 1
Multipla: 1

8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 5 VDC 30 VDC - 40 C + 80 C 6.5 W 114.9 mm x 99.3 mm x 41.3 mm
Brainboxes Ohanterade Ethernet-omkopplare Hardened Industrial 8 Port Gigabit Ethernet Switch 24På lager
Min.: 1
Multipla: 1

8 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 5 VDC 30 VDC - 40 C + 80 C 6.5 W 114.9 mm x 99.3 mm x 41.3 mm
Hirschmann Ohanterade Ethernet-omkopplare SPIDER-PL-20-16T1999999TZ9HHHV 3På lager
Min.: 1
Multipla: 1
16 x RJ45 Ethernet 12 VDC 48 VDC - 40 C + 70 C 5.1 W 61 mm x 163.6 mm x 114.7 mm
HARTING Ohanterade Ethernet-omkopplare Ha-VIS eCon 4080BT-BT 8På lager
Min.: 1
Multipla: 1

8 Port 100 Mb/s 12 VDC 60 VDC - 40 C + 70 C 1.3 W 2.9 A, 14 A 152 mm x 100 mm x 43.85 mm
HARTING Ohanterade Ethernet-omkopplare Ha-VIS eCon 4080BT-BT1 8På lager
Min.: 1
Multipla: 1

8 Port 100 Mb/s 12 VDC 60 VDC - 40 C + 70 C 1.3 W 28 mA, 52 mA 152 mm x 100 mm x 43.85 mm
Advantech Ohanterade Ethernet-omkopplare 16FE Industrial Unmanaged Switch 4På lager
Min.: 1
Multipla: 1
16 Port RJ-45 12 V 48 V - 40 C + 75 C 4.5 W 105 mm x 72 mm x 140 mm
Advantech Ohanterade Ethernet-omkopplare 4FE+2G SFP Managed Ethernet Switch, -40-75C 3På lager
Min.: 1
Multipla: 1
8 100 Mb/s RJ-45 12 VDC 48 VDC - 40 C + 75 C 6 W 105 mm x 25 mm x 152 mm
Advantech Ohanterade Ethernet-omkopplare 8 FE Port Managed Industrial Ethernet Switch 3På lager
Min.: 1
Multipla: 1
8 100 Mb/s RJ-45 12 VDC 48 VDC - 40 C + 75 C 6 W 105 mm x 25 mm x 152 mm
ORing IES-C1050
ORing Ohanterade Ethernet-omkopplare 5-port unmanaged switch; 5FE 1På lager
Min.: 1
Multipla: 1
Weidmuller Ohanterade Ethernet-omkopplare IE-SW-SPE05-4T1LMPODL-1TX unmanaged Network Switch, Fast Ethernet, 10BaseT1L, # of ports: 1x RJ45, 4x SPE port acc. IP30, -40 C...70 C 9På lager
Min.: 1
Multipla: 1

- 40 C + 70 C