Halvledarreläer - PCB-montering

 Halvledarreläer - PCB-montering
Solid State Relays - PCB Mount are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many solid state relay manufacturers including IXYS, Omron, Panasonic, Teledyne Relays, Toshiba & more. Please view our large selection of solid state relays below.
Resultat: 2 599
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Monteringsstil Lastströmsklass Lastspänningsklass Typ av reläkontakt Kontrollspänningsområde Paket/låda Utgångstyp Ingångsström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-B, 60V, 75mA 4-Pin SOP 57 636På lager
Min.: 1
Multipla: 1

Tube PCB Mount 75 mA 60 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1106
Vishay Semiconductors Halvledarreläer - PCB-montering Normally Open Dual Form 1A 6 393På lager
Min.: 1
Multipla: 1

Tube PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Panasonic Industrial Devices Halvledarreläer - PCB-montering 100VDC 250mA SOP 1 Form A 3/4 Pin Side 2 333På lager
Min.: 1
Multipla: 1
Papprulle: 100

Reel, Cut Tape PCB Mount 250 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Panasonic Industrial Devices Halvledarreläer - PCB-montering RF VSSOP 1FORMA CXR10 2 638På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC VSSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-A SSR 4-Pin SOP 177 032På lager
Min.: 1
Multipla: 1

Tube PCB Mount 75 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1006
Broadcom / Avago Halvledarreläer - PCB-montering SSR Photo MOSFET (60V 1.0A) 1 852På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) ASSR
Panasonic Industrial Devices Halvledarreläer - PCB-montering PCB Mount PhotoMOS SSOP CXR3 4.45x2.65x1.8mm 1k Reel 3 723På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel 180 mA 20 VAC 1 Form A (SPST-NO) MOSFET - 40 C + 85 C 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
IXYS Integrated Circuits Halvledarreläer - PCB-montering SS Relay SP, NO 4-PIN SOP OptoMOS 17 431På lager
Min.: 1
Multipla: 1

Tube PCB Mount 300 mA 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 110 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1004
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO 4PIN SOP 91 002På lager
Min.: 1
Multipla: 1

Tube PCB Mount 150 mA 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1008
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO 4PIN SOP 31 593På lager
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1035
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-B 250V 200mA Solid State Relay 9 487På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB127
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NC/NO 8PIN DIP 7 120På lager
4 632Förväntad 2026-03-20
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC110
Weidmuller Halvledarreläer - PCB-montering DRL173012L 40På lager
Min.: 1
Multipla: 1

Weidmuller Halvledarreläer - PCB-montering DRW273615LT 8På lager
Min.: 1
Multipla: 1

Weidmuller Halvledarreläer - PCB-montering DRL273012L 40På lager
Min.: 1
Multipla: 1

Omron Automation and Safety Halvledarreläer - PCB-montering SOLID STATE RELAY 142På lager
Min.: 1
Multipla: 1
100 mA 100 VAC to 240 VAC G3R
Crydom Halvledarreläer - PCB-montering 20-28VDC 8A Z / C 357På lager
Min.: 1
Multipla: 1

Each PCB Mount 12 A 280 VAC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 SCR 15 mA - 30 C + 80 C 35.5 mm (1.398 in) 11.1 mm (0.437 in) 31 mm (1.22 in) LS
Vishay Semiconductors Halvledarreläer - PCB-montering Dual Normally Open Form 1A 250V 1 761På lager
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 250 VAC, 250 VDC 2 Form A (DPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in)
Semtech Halvledarreläer - PCB-montering NEO-ISO SOLID- STATE RELAY 2 240På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Reel, Cut Tape, MouseReel PCB Mount 1 A 24 VDC 2 Form A (DPST-NO) 500 mVDC to 3.3 VDC SOIC-8 MOSFET 1 A - 40 C + 85 C 5 mm (0.197 in) 6 mm (0.236 in) 1.75 mm (0.069 in)
Omron Electronics Halvledarreläer - PCB-montering 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF 637På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM
Phoenix Contact Halvledarreläer - PCB-montering OPT-60DC/48DC/100 39På lager
Min.: 1
Multipla: 1

PCB Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 54 VDC to 66 VDC MOSFET 3 mA - 25 C + 60 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) OPT
Omron Electronics Halvledarreläer - PCB-montering MOSFET SS Relay 40V USOP4 420På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel PCB Mount 100 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC USOP-4 MOSFET 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) G3VM-PR
Vishay Semiconductors Halvledarreläer - PCB-montering Normally Open Form 1A 250V 2 716På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 300 mA 250 VAC, 250 VDC 1 Form A (SPST-NO) 1.15 VDC to 1.45 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in)
Vishay Semiconductors Halvledarreläer - PCB-montering Normally Open Form 1A 10 877På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.36 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.71 mm (0.343 in) 6.5 mm (0.256 in) 3.81 mm (0.15 in) LH1540A
Omron Electronics Halvledarreläer - PCB-montering 40V,2000mA, 1 Form A DIP/TH 2 400På lager
Min.: 400
Multipla: 400

Tube PCB Mount 2 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC DIP-4 MOSFET 30 mA - 40 C + 85 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) G3VM