Halvledarreläer - PCB-montering

 Halvledarreläer - PCB-montering
Solid State Relays - PCB Mount are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many solid state relay manufacturers including IXYS, Omron, Panasonic, Teledyne Relays, Toshiba & more. Please view our large selection of solid state relays below.
Resultat: 2 600
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Monteringsstil Lastströmsklass Lastspänningsklass Typ av reläkontakt Kontrollspänningsområde Paket/låda Utgångstyp Ingångsström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie
Vishay Halvledarreläer - PCB-montering 1500V, 1 FORM A SS RELAY 880På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape PCB Mount 50 mA 1.5 kVAC SPST (1 Form A) SMD-8 MOSFET - 40 C + 125 C 9.75 mm (0.384 in) 6.6 mm (0.26 in) 3.55 mm (0.14 in)
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR 1 596På lager
2 000Förväntad 2026-04-06
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel PCB Mount 2 A 3 VDC to 5 VDC SPST (1 Form A) 3 VDC to 5.5 VDC DFN-8 - 40 C + 85 C 3 mm (0.118 in) 3 mm (0.118 in) 0.85 mm (0.033 in)
Toshiba Halvledarreläer - PCB-montering Package: 2.54SOP4 351På lager
2 500Förväntad 2026-05-15
Min.: 1
Multipla: 1
Papprulle: 2 500
Reel, Cut Tape, MouseReel
Carlo Gavazzi Halvledarreläer - PCB-montering SSR ZC PCB MT 24VDC 6A IN 12VDC 10På lager
Min.: 1
Multipla: 1
PCB Mount 3 VDC to 30 VDC SPST (1 Form A) 3 VDC to 12 VDC 6 A - 25 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) RSLS
Carlo Gavazzi Halvledarreläer - PCB-montering SSR ZC PCB MT 48VDC 100mA IN 24VDC 32På lager
Min.: 1
Multipla: 1
PCB Mount 1 VDC to 48 VDC SPST (1 Form A) 15 VDC to 30 VDC 100 mA - 25 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) RSLS
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L DIP 462På lager
Min.: 1
Multipla: 1

Tube PCB Mount 900 mA 60 VAC SPST (1 Form A) 900 mV to 1.5 V DIP-4 MOSFET 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in)
Carlo Gavazzi Halvledarreläer - PCB-montering SSR ZC PCB MT 24VDC 3.5A IN 24 VDC 9På lager
Min.: 1
Multipla: 1
PCB Mount 3 VDC to 30 VDC SPST (1 Form A) 15 VDC to 30 VDC 3.5 A - 25 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) RSLS
Carlo Gavazzi Halvledarreläer - PCB-montering SSR ZC PCB MT 24VDC 6A IN 24VDC 9På lager
Min.: 1
Multipla: 1
PCB Mount 3 VDC to 30 VDC SPST (1 Form A) 15 VDC to 30 VDC 6 A - 25 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) RSLS
Panasonic Industrial Devices Halvledarreläer - PCB-montering 40V 0.35A HS WSSOP 1 Form A Low C R, 3500pc reel 2 541På lager
3 500Förväntad 2026-03-16
Min.: 1
Multipla: 1
Papprulle: 3 500

Reel, Cut Tape, MouseReel SMD/SMT 1 A 40 VAC 1 Form A (SPST-NO) SSOP-4 - 40 C + 125 C AQY
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-A 60V 400mA Solid State Relay 240 762På lager
Min.: 1
Multipla: 1

Tube PCB Mount 400 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1014
Omron Electronics Halvledarreläer - PCB-montering PSON MOSFET 60V 3A 2 954På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape PCB Mount 3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC SON-4 MOSFET 30 mA - 40 C + 110 C 3.4 mm (0.134 in) 2.1 mm (0.083 in) 1.3 mm (0.051 in) G3VM-WR
Omron Electronics Halvledarreläer - PCB-montering MOS-FET RELAY 11 427På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel PCB Mount 450 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.4 VDC VSON-4 MOSFET 30 mA - 40 C + 85 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPNO RELAY 365 308På lager
Min.: 1
Multipla: 1

Tube PCB Mount 100 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1017
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST NO Relay 51 043På lager
Min.: 1
Multipla: 1

Tube PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1018
Panasonic Industrial Devices Halvledarreläer - PCB-montering 100VDC 250mA SOP 1 Form A 3/4 Pin Side 2 333På lager
Min.: 1
Multipla: 1
Papprulle: 100

Reel, Cut Tape PCB Mount 250 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-4 Photo MOSFET 50 mA - 40 C + 85 C 4.4 mm (0.173 in) 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
Omron Electronics Halvledarreläer - PCB-montering SIGNAL RELAYS MOSFET VSON 861På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape SMD/SMT 250 mA 40 VAC 1 Form A (SPST-NO) VSON-4 MOSFET - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UR
Panasonic Industrial Devices Halvledarreläer - PCB-montering RF VSSOP 1FORMA CXR10 2 638På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 250 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.14 VDC VSSOP-4 Photo MOSFET 50 mA - 40 C + 85 C 2.1 mm (0.083 in) 1.8 mm (0.071 in) 2.9 mm (0.114 in) AQY
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-A SSR 4-Pin SOP 177 032På lager
Min.: 1
Multipla: 1

Tube PCB Mount 75 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1006
Broadcom / Avago Halvledarreläer - PCB-montering SSR Photo MOSFET (60V 1.0A) 1 852På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 1.1 VDC to 1.65 VDC SOP-8 Photo MOSFET 20 mA - 40 C + 85 C 9.4 mm (0.37 in) 4.4 mm (0.173 in) 2 mm (0.079 in) ASSR
Panasonic Industrial Devices Halvledarreläer - PCB-montering PCB Mount PhotoMOS SSOP CXR3 4.45x2.65x1.8mm 1k Reel 3 732På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel 180 mA 20 VAC 1 Form A (SPST-NO) MOSFET - 40 C + 85 C 4.3 mm (0.169 in) 2.1 mm (0.083 in) AQY
IXYS Integrated Circuits Halvledarreläer - PCB-montering SS Relay SP, NO 4-PIN SOP OptoMOS 17 431På lager
Min.: 1
Multipla: 1

Tube PCB Mount 300 mA 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 110 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1004
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO 4PIN SOP 91 038På lager
Min.: 1
Multipla: 1

Tube PCB Mount 150 mA 100 VDC 1 Form A (SPST-NO) 900 mVDC to 1.5 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) CPC1008
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO 4PIN SOP 31 593På lager
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SOP-4 MOSFET 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC1035
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-B 250V 200mA Solid State Relay 9 487På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB127
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NC/NO 8PIN DIP 7 131På lager
4 632Förväntad 2026-03-20
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCC110