Vishay X Series Gen 5 600V Hyperfast Rectifiers

Vishay X Series Gen 5 600V Hyperfast Rectifiers feature low conduction and switching losses and are ideal for high-frequency converters. The rectifiers are specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations. This includes the booster stage of solar inverters and UPS applications. The devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.

Features

  • Hyperfast and optimized Qrr
  • Best-in-class forward voltage drop and switching losses trade-off
  • Optimized for high-speed operation
  • +175°C maximum operating junction temperature
  • Polyimide passivation

Applications

  • High-speed LLC output rectification stages for EV/HEV battery charging stations
  • High-frequency stages for UPS

Overview

Infographic - Vishay X Series Gen 5 600V Hyperfast Rectifiers
Publicerad: 2020-11-17 | Uppdaterad: 2024-12-27