Vishay Semiconductors FRED Pt® Gen 5 Hyperfast Rectifiers
Vishay Semiconductors FRED Pt® Gen 5 Hyperfast Rectifiers are optimized for high-switching speed even under extreme conditions. These rectifiers feature 1200V reverse voltage, low conduction loss, low switching loss, and high-junction temperature ranging from -55°C to +175°C for enhanced reliability. The Gen-5 hyperfast rectifiers are specifically designed to improve the efficiency of PFC, output rectification stages of EV/HEV battery charging stations, solar inverters, and UPS applications. These rectifiers are perfectly matched to operate with MOSFETs or high-speed IGBTs and are available in TO-220AC and TO-247AD packages.Features
- Optimized for high-speed operation
- Low conduction loss
- Low switching loss
- 1200V reverse voltage (Vr)
- Forward currents of 30A and 60A
- Offered in TO-247AD 2L and 2L TO-220AC packages
- -55°C to +175°C operating temperature for enhanced reliability
- Designed to improve the efficiency of hard and soft switching applications
- Available in X-type hyperfast and H-type ultrafast speed classes:
- X-type rectifiers offer the advantage of lower Qrr
- H-type devices feature lower forward voltage
Applications
- PFC and output rectification stages for EV/HEV battery charging stations
- Booster stage for solar inverters, UPS, and welding applications
Videos
Infographic
Product Overview
Efficiency vs Output Power
Additional Resource
Publicerad: 2018-11-08
| Uppdaterad: 2023-03-11