Toshiba TK095N65Z5 Silicon N-Channel (DTMOSVI) MOSFET

Toshiba TK095N65Z5 Silicon N-Channel (DTMOSVI) MOSFET is a 650V, 95mΩ high-speed MOSFET in a TO-247 package. Designed for use in switching voltage regulator applications, TK095N65Z5 offers a fast recovery time (115ns typical) and a low drain-source on-resistance (0.079Ω typical). This MOSFET provides high-speed switching properties with a low capacitance.

Features

  • Fast 115ns typical reverse recovery time
  • Low 0.079Ω typical drain-source on-resistance [RDS(ON)]
  • High-speed switching properties with lower capacitance
  • Enhancement mode: Vth = 3.5V to 4.5V (VDS = 10V, ID = 1.27mA)
  • DTMOSⅥ generation

Specifications

  • 650V maximum drain-source voltage
  • ±30V maximum gate-source voltage
  • Drain current
    • 29A maximum DC
    • 116A maximum pulsed
  • 230W maximum power disipation
  • Single-pulse avalanche
    • 342mJ maximum energy
    • 5.8A maximum current
  • Reverse drain current
    • 29A maximum DC
    • 116A maximum pulsed
  • 4.5V maximum gate threshold voltage
  • 2880pF typical input capacitance
  • 50nC typical total gate charge
  • 3Ω typical gate resistance
  • +150°C maximum channel temperature
  • Thermal resistance
    • 0.543°C/W channel-to-case
    • 50°C/W channel-to-ambient
  • 0.8Nm maximum mounting torque
  • 15.94mm x 20.95mm x 5.02mm TO-247 package

Package & Internal Circuit

Toshiba TK095N65Z5 Silicon N-Channel  (DTMOSVI) MOSFET
Publicerad: 2024-03-12 | Uppdaterad: 2024-04-10