Toshiba DTMOSVI MOSFETs

Toshiba DTMOSVI MOSFETs offer a low drain-source on-resistance of 0.033Ω (typical), a drain-source voltage of 650V, and a drain current of 57A. The DTMOSVI MOSFETs offer high-speed switching properties with lower capacitance. These MOSFETs are ideal for use in switching power supply applications.

Specifications

  • 650V drain-source voltage 
  • ±30V gate-source voltage
  • 57A drain current at +25°C
  • 228A drain current (pulsed)
  • 0.033Ω typical drain-source on-resistance at 10V, 28.5A
  • 360W power dissipation
  • 3V minimum gate threshold voltage at 10V/2.85mA, 4V maximum
  • 6250pF input capacitance
  • 105nC total gate charge

Videos

Drawing

Mechanical Drawing - Toshiba DTMOSVI MOSFETs
Publicerad: 2018-08-22 | Uppdaterad: 2024-03-12