Toshiba DTMOSIV Series MOSFETs

Toshiba DTMOSIV MOSFETs use the state-of-the-art single epitaxial process, which provides a 30% reduction in RDS(on), a figure of merit (FOM) for MOSFETs, compared to its predecessor, DTMOSIII. This reduction in the RDS(on) makes it possible to house lower RDS(on) chips in the same packages. This helps to improve efficiency and reduce the size of power supplies. Toshiba DTMOSIV MOSFETs are ideal for use with switching regulators.

Features

  • Low drain-source on-resistance
  • Easy to control Gate switching
  • 30% reduction in RDS(ON) compared to previous generation
  • Highest efficiency switching at power supply
  • Reduction in Coss
  • Packages options include DPAK, IPAK, D2PAK, 8mm x 8mm DFN, I2PAK, TO-220, TO-220SIS, TO-247, TO-3P(N) and TO-3P(L)

Applications

  • Switched mode power supplies (SMPS)
  • Lighting
  • Power factor control (PFC)
  • Industrial (including UPS)

Block Diagram

Block Diagram - Toshiba DTMOSIV Series MOSFETs
Publicerad: 2013-01-02 | Uppdaterad: 2026-01-29