Texas Instruments TPS552882EVM-400KHZ Evaluation Module
Texas Instruments TPS552882EVM-400KHZ Evaluation Module is designed to quickly and easily demonstrate the TPS552882 Buck-Boost Converters. The TI TPS552882EVM-400KHZ Evaluation Module contains the TPS552882 device, a high-performance, high-efficiency synchronous buck-boost converter that integrates two 16A MOSFETs at the boost leg. The TI TPS552882EVM-400KHZ Evaluation Module includes I/O connectors and test points.Features
- 2.7V to 36V input voltage range
- 0.8V to 21.26V output voltage range
- 97% efficiency at VIN = 12V, VOUT = 20V and IOUT = 3A
- Adjustable switching frequency 200kHz to 2.4MHz
- Programmable output current limit
Front & Back Layout
Publicerad: 2020-12-31
| Uppdaterad: 2024-11-06