Texas Instruments TPS552882EVM-2MHZ Converter Evaluation Module

Texas Instruments TPS552882EVM-2MHZ Converter Evaluation Module (EVM) is designed to help evaluate the TPS552882. The TPS552882 is a synchronous buck-boost converter optimized for converting battery or adaptor voltage into power supply rails. The TPS552882 integrates two 16A MOSFETs of the boost leg to balance the solution size and efficiency for a USB Power Delivery (USB PD) application. The Texas Instruments TPS552882 has up to 36V input voltage capability. It can output 15A when working in buck mode. When working in boost mode, the device delivers 100W from an 8V input or 60W from a 5V input.

Features

  • 2.7V to 36V input voltage range
  • 0.8V to 21.26V output voltage range
  • 97% efficiency at VIN (12V, VOUT = 20V and IOUT = 3A)
  • Adjustable switching frequency 200kHz to 2.4MHz
  • Programmable output current limit

Board Layout

Mechanical Drawing - Texas Instruments TPS552882EVM-2MHZ Converter Evaluation Module
Publicerad: 2020-11-18 | Uppdaterad: 2024-09-30