Texas Instruments TPS23882B1EVM-008 Controller Daughterboard
Texas Instruments TPS23882B1EVM-008 Controller Daughterboard features the TPS23882B1. The TPS23882B1 is an 8-channel, IEEE802.3bt compliant PoE PSE controller. The user will be required to have a motherboard (BOOST-PSEMTHR8-097 purchased separately) and a daughterboard (TPS23882B1EVM-008) containing one TPS23882B1 device to evaluate the TPS23882B1. The Texas Instruments TPS23882B1EVM-008 provides a multi-port base platform interface for MSP-EXP430FR5969 (LaunchPad™) and USB2ANY (USB Interface Adapter).Features
- Eight IEEE802.3bt 2-pair ports with 1000BASE-T (gigabit Ethernet data pass-through)
- Single DC power supply input
- Onboard 3.3V regulator
- Onboard I2C interface to the TPS23882B1 device from either USB2ANY or MSP-EXP430FR5969
- Port ON status LEDs
- Reset button for easy reconfiguration
- User test points
Applications
- Enterprise and SoHO switches and routers
- Connected ceiling LED switches
- PoE pass-through power modules
- Network video recorders (NVRs)
- Wireless backhaul and small-cell networking
Setup Using Autonomous Mode
Setup Using USBANY
Setup Using LaunchPad™
Publicerad: 2021-05-17
| Uppdaterad: 2025-03-07