Texas Instruments TPS23882B Type-3 Two-Pair PSE Controller
Texas Instruments TPS23882B Type-3 Two-Pair PSE Controller is an 8-channel power sourcing equipment (PSE) controller engineered to insert power onto Ethernet cables per the IEEE 802.3bt standard. The PSE controller can detect powered devices (PDs) that have a valid signature, complete mutual identification, and apply power. The TPS23882B improves on the TPS2388 with reduced current sense resistors, SRAM programmability, programmable power limiting, capacitance measurement, and compatibility with TI’s FirmPSE system firmware.Programmable SRAM enables in-field firmware upgradability over I2C to ensure IEEE compliance and interoperability with the latest PoE-enabled devices. Dedicated per port ADCs provide continuous port current monitoring and the ability to perform parallel classification measurements for faster port turn-on times. A 1.25A port current limit and adjustable power limiting allow for the support of non-standard applications above 60W sourced. The 200mΩ current sense resistor and external FET architecture allow designs to balance size, efficiency, thermal, and solution cost requirements.
Features
- IEEE 802.3bt PSE solution for PoE 2 Type-3 2-pair power over ethernet applications
- Compatible with TI’s FirmPSE system firmware
- SRAM programmable memory
- Programmable power limiting accuracy ±4%
- 200mΩ current sense resistor
- User-selectable 15W or 30W autonomous mode with no MCU required
- Selectable 2-pair port power allocations
- 4W, 7W, 15.4W, or 30W
- Dedicated 14-bit integrating current ADC per port
- Noise immune MPS for DC disconnect
- 2% Current sensing accuracy
- 1- or 3-bit fast port shutdown input
- Auto-class discovery and power measurement
- Never Fooled 4-point detection
- Inrush and operational foldback protection
- 425mA and 1.25A selectable current limits
- Port re-mapping
- 8-bit or 16-bit I2C communication
- Flexible processor-controlled operating modes
- Auto, semi-auto, and manual/diagnostic
- Per-port voltage monitoring and telemetry
- –40°C to +125°C temperature operation
Applications
- Video recorder (NVR, DVR, and so forth)
- Small business switch
- Campus and branch switches
Simplified Schematic
Publicerad: 2021-06-16
| Uppdaterad: 2022-03-29